Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF1926-000
Order Code4722566
Product RangePolySwitch TR Series
500 In Stock
Need more?
500 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.171.710 |
10+ | Rs.137.600 |
100+ | Rs.106.910 |
500+ | Rs.89.860 |
1000+ | Rs.83.630 |
2000+ | Rs.81.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.171.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1926-000
Order Code4722566
Product RangePolySwitch TR Series
Product RangePolySwitch TR Series
Voltage Rating600V
Holding Current250mA
Trip Current850mA
Time to Trip1s
Fuse ShapeSquare
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.59"
Thickness0.18"
Height0.57"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
250mA
Time to Trip
1s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
600V
Trip Current
850mA
Fuse Shape
Square
Lead Spacing
0.2"
Length
0.59"
Height
0.57"
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907