Radial Leaded PPTCs:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.64.640 50+ Rs.48.460 250+ Rs.38.630 500+ Rs.36.020 1500+ Rs.34.390 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | 30VDC | 500mA | 920mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | |||||
Each | 5+ Rs.57.340 50+ Rs.47.790 250+ Rs.42.890 500+ Rs.41.330 1500+ Rs.39.670 More Pricing... | Min: 5 / Mult: 5 | MF-RHT | 30VDC | 500mA | 920mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3mm | 12.7mm | -40°C | 125°C | AEC-Q200 |