TVS Diodes:
10,310 Products FoundFind a huge range of TVS Diodes at element14 India. We stock a large selection of TVS Diodes, including new and most popular products from the world's top manufacturers including: Littelfuse, Vishay, Stmicroelectronics, Yageo & Taiwan Semiconductor
View
Buyer
Engineer
Manufacturer
Product Range
Zener Voltage Nom
Clamping Voltage Vc Max
Diode Configuration
TVS Polarity
Power Dissipation
Reverse Standoff Voltage
Clamping Voltage Max
Operating Voltage
Diode Case Style
Power Dissipation Pd
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.21.320 10+ Rs.13.070 100+ Rs.7.390 500+ Rs.7.310 1000+ Rs.5.650 More Pricing... | Min: 5 / Mult: 5 | SM05T | - | - | Dual Common Anode | Bidirectional | 300mW | - | 9.8V | - | SOT-23 | - | 3 Pin | 3Pins | 6.2V | 7.3V | 300W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.16.880 10+ Rs.10.230 100+ Rs.4.640 500+ Rs.4.550 | Min: 5 / Mult: 5 | MMBZ | - | - | - | Unidirectional | - | 3V | 8V | - | SOT-23 | - | - | 3Pins | 5.32V | 5.88V | 24W | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.33.790 10+ Rs.22.870 100+ Rs.18.120 | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Unidirectional | - | 3.3V | 7.3V | - | DO-214AA (SMB) | - | - | 2Pins | 4.1V | 4.1V | 600W | 175°C | Surface Mount | - | |||||
Each | 5+ Rs.35.540 10+ Rs.18.150 100+ Rs.12.640 500+ Rs.11.220 1000+ Rs.9.450 More Pricing... | Min: 5 / Mult: 5 | SMAJ1 | - | - | - | Bidirectional | - | 15V | 24.4V | - | DO-214AC (SMA) | - | - | 2Pins | 16.7V | 18.5V | 400W | 150°C | Surface Mount | AEC-Q101 | |||||
Each | 5+ Rs.27.880 10+ Rs.18.750 100+ Rs.16.870 500+ Rs.14.990 1000+ Rs.13.110 More Pricing... | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Unidirectional | - | 12V | 19.9V | - | DO-214AA (SMB) | - | - | 2Pins | 13.3V | 14.7V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.44.840 10+ Rs.35.970 100+ Rs.28.520 500+ Rs.26.310 1000+ Rs.24.090 More Pricing... | Min: 1 / Mult: 1 | TRANSZORB SMCJ Series | - | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AB (SMC) | - | - | 2Pins | 6.4V | 7.07V | 1.5kW | 150°C | Surface Mount | - | |||||
Each | 5+ Rs.27.010 10+ Rs.17.370 100+ Rs.15.840 500+ Rs.14.300 1000+ Rs.12.760 More Pricing... | Min: 5 / Mult: 5 | - | - | - | - | Unidirectional | - | 30V | 48.4V | - | DO-214AA (SMB) | - | - | 2Pins | 33.3V | 36.8V | 600W | 150°C | Surface Mount | - | |||||
Each | 1+ Rs.57.360 10+ Rs.42.960 100+ Rs.28.330 500+ Rs.23.110 1000+ Rs.20.900 More Pricing... | Min: 1 / Mult: 1 | TRANSZORB SMCJ | - | - | - | Unidirectional | - | 24V | 38.9V | - | DO-214AB (SMC) | - | - | 2Pins | 26.7V | 30.7V | 1.5kW | 150°C | Surface Mount | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.35.360 50+ Rs.29.020 100+ Rs.22.670 500+ Rs.19.380 1000+ Rs.15.400 | Min: 5 / Mult: 5 | Transil SM6T Series | - | - | - | Bidirectional | - | 33.3V | 69.7V | - | DO-214AA (SMB) | - | - | 2Pins | 37.1V | 41V | 600W | 150°C | Surface Mount | - | |||||
Each | 5+ Rs.30.500 10+ Rs.23.720 100+ Rs.16.940 500+ Rs.16.140 1000+ Rs.15.330 More Pricing... | Min: 5 / Mult: 5 | SA | - | - | - | Unidirectional | - | 5V | 9.2V | - | DO-204AC | - | - | 2Pins | 6.4V | 7V | 500W | 175°C | Through Hole | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.22.660 50+ Rs.20.540 100+ Rs.18.420 500+ Rs.16.300 1500+ Rs.14.170 | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Bidirectional | - | 15V | 24.4V | - | DO-214AA (SMB) | - | - | 2Pins | 16.7V | 18.5V | 600W | 150°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 5000+ Rs.9.070 15000+ Rs.8.890 | Min: 5000 / Mult: 5000 | SMAJ | - | - | - | Bidirectional | - | 5V | 13.4V | - | DO-214AC (SMA) | - | - | 2Pins | 6.4V | - | 400W | 150°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.30.180 10+ Rs.16.690 100+ Rs.15.980 500+ Rs.15.010 1000+ Rs.14.040 More Pricing... | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Bidirectional | - | 15V | 24.4V | - | DO-214AA (SMB) | - | - | 2Pins | 16.7V | 18.5V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.145.150 50+ Rs.123.770 100+ Rs.102.400 500+ Rs.91.120 1500+ Rs.79.830 | Min: 1 / Mult: 1 | SM | - | - | - | Bidirectional | - | 12V | 26V | - | SOT-23 | - | - | 3Pins | - | 13.3V | 400W | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.105.730 10+ Rs.67.660 100+ Rs.44.230 500+ Rs.34.740 1000+ Rs.32.050 More Pricing... | Min: 1 / Mult: 1 | TRANSZORB SMCJ | - | - | - | Unidirectional | - | 5V | 12.5V | - | SOT-323 | - | - | 6Pins | - | - | 100W | 125°C | Surface Mount | - | |||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel Packaging Options | 2500+ Rs.7.940 7500+ Rs.7.790 | Min: 2500 / Mult: 2500 | Transil SMBJ | - | - | - | Unidirectional | - | 26V | 53.5V | - | DO-214AA (SMB) | - | - | 2Pins | 28.9V | 30.4V | 600W | 150°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.23.880 10+ Rs.17.480 100+ Rs.8.620 500+ Rs.8.590 | Min: 1 / Mult: 1 | SMAJ Series | - | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AC (SMA) | - | - | 2Pins | 6.4V | 7V | 400W | 150°C | Surface Mount | - | |||||
Each | 5+ Rs.32.460 10+ Rs.18.140 100+ Rs.17.060 500+ Rs.15.970 1000+ Rs.14.880 More Pricing... | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Bidirectional | - | 43V | 69.4V | - | DO-214AA (SMB) | - | - | 2Pins | 47.8V | 52.8V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.17.840 50+ Rs.16.660 100+ Rs.15.470 500+ Rs.14.280 1500+ Rs.13.090 | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Unidirectional | - | 5V | 9.2V | - | DO-214AA (SMB) | - | - | 2Pins | 6.4V | 7V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.81.780 10+ Rs.62.350 100+ Rs.42.820 500+ Rs.38.030 1000+ Rs.34.720 More Pricing... | Min: 1 / Mult: 1 | SDxx | - | - | - | Bidirectional | - | 12.8V | 21.2V | - | SOT-23 | - | - | 3Pins | - | - | 350W | 125°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.37.310 10+ Rs.19.560 100+ Rs.12.290 500+ Rs.12.190 | Min: 5 / Mult: 5 | NUP21 | - | - | - | Bidirectional | - | 24V | 44V | - | SOT-23 | - | - | 3Pins | 26.2V | 32V | 350W | 150°C | Surface Mount | AEC-Q101 | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.37.300 50+ Rs.25.510 250+ Rs.19.710 1000+ Rs.15.280 3000+ Rs.12.360 | Min: 5 / Mult: 5 | TRANSZORB SMAJ | - | - | - | Bidirectional | - | 24V | 50V | - | DO-214AC (SMA) | - | - | 2Pins | 26.7V | 28.1V | 400W | 150°C | Surface Mount | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.17.170 50+ Rs.13.620 100+ Rs.10.070 500+ Rs.9.980 1000+ Rs.9.890 | Min: 5 / Mult: 5 | Transil SM6T Series | - | - | - | Unidirectional | - | 5.8V | 13.4V | - | DO-214AA (SMB) | - | - | 2Pins | 6.45V | 7.14V | 600W | 150°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.29.140 50+ Rs.25.290 100+ Rs.21.440 500+ Rs.14.450 1500+ Rs.14.170 | Min: 5 / Mult: 5 | Transil SMBJ | - | - | - | Bidirectional | - | 5V | 9.2V | - | DO-214AA (SMB) | - | - | 2Pins | 6.4V | 7V | 600W | 150°C | Surface Mount | - | |||||
Each | 1+ Rs.58.590 10+ Rs.43.910 100+ Rs.28.730 500+ Rs.20.700 1000+ Rs.18.950 More Pricing... | Min: 1 / Mult: 1 | CDSOT23 | - | - | - | Bidirectional | - | 12V | 25.9V | - | SOT-23 | - | - | 3Pins | 13.3V | 13.3V | 500W | 150°C | Surface Mount | AEC-Q101 |