DV Series TVS Varistors:
38 Products FoundDV Series TVS Varistors
The DV series of medium voltage varistors is designed to protect electronic equipment against high voltage surges in the medium voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Compared to other Bourns® medium voltage SMD varistors, DV series varistors have a very low profile.
- Three model sizes available - 3255, 4032 and 2220 (available on request)
- DC Voltage Range (Vdc) 14 to 385
- AC Voltage Range (Vrms) 11 to 300
- Leadless chip form - zero inductance facilitating extremely fast response time to transient surges
- Broad range of current and energy handling capabilities
- 125 °C maximum continuous operating temperature
- Tolerant of common water cleaning procedures and humidity (climatic category 55/125/56)
- Maximum surge currents from 100 A to 1200 A
- Available in tape and reel packaging for automatic pick-and-place
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.34.390 | Min: 100 / Mult: 5 | 150V | 200V | DV Series | 395V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 18.5J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.38.420 250+ Rs.35.070 500+ Rs.34.390 | Min: 100 / Mult: 5 | 75V | 100V | DV Series | 200V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 9J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.46.790 50+ Rs.38.420 250+ Rs.35.070 500+ Rs.34.390 | Min: 5 / Mult: 5 | 75V | 100V | DV Series | 200V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 9J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.95.710 250+ Rs.85.880 500+ Rs.75.940 1000+ Rs.62.660 | Min: 100 / Mult: 5 | 14V | 18V | DV Series | 43V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 250A | -40°C | 125°C | 1.3J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.64.100 50+ Rs.62.660 | Min: 5 / Mult: 5 | 25V | 31V | DV Series | 77V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 250A | -40°C | 125°C | 2.4J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.41.550 50+ Rs.34.390 | Min: 5 / Mult: 5 | 150V | 200V | DV Series | 395V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 18.5J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.62.660 | Min: 100 / Mult: 5 | 25V | 31V | DV Series | 77V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 250A | -40°C | 125°C | 2.4J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.117.260 50+ Rs.95.710 250+ Rs.85.880 500+ Rs.75.940 1000+ Rs.62.660 | Min: 5 / Mult: 5 | 14V | 18V | DV Series | 43V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 250A | -40°C | 125°C | 1.3J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.79.320 50+ Rs.51.050 250+ Rs.43.910 500+ Rs.41.560 1000+ Rs.39.390 More Pricing... | Min: 5 / Mult: 5 | 60V | 85V | DV Series | 165V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 3J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.102.850 50+ Rs.79.880 250+ Rs.57.520 500+ Rs.53.870 1000+ Rs.49.250 | Min: 5 / Mult: 5 | 14V | 18V | DV Series | 43V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 100A | -40°C | 125°C | 0.7J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.66.210 50+ Rs.56.510 250+ Rs.43.420 500+ Rs.38.390 1000+ Rs.36.910 | Min: 5 / Mult: 5 | 150V | 200V | DV Series | 395V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 9J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.63.310 250+ Rs.45.910 500+ Rs.41.290 1000+ Rs.37.470 2000+ Rs.36.910 | Min: 100 / Mult: 5 | 300V | 385V | DV Series | 775V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 15J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.79.880 250+ Rs.57.520 500+ Rs.53.870 1000+ Rs.49.250 | Min: 100 / Mult: 5 | 14V | 18V | DV Series | 43V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 100A | -40°C | 125°C | 0.7J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.57.470 250+ Rs.51.780 500+ Rs.47.040 1000+ Rs.43.130 2000+ Rs.39.810 | Min: 100 / Mult: 5 | 130V | 170V | DV Series | 340V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 15J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.56.510 250+ Rs.43.420 500+ Rs.38.390 1000+ Rs.36.910 | Min: 100 / Mult: 5 | 150V | 200V | DV Series | 395V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 9J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.51.050 250+ Rs.43.910 500+ Rs.41.560 1000+ Rs.39.390 2000+ Rs.37.560 | Min: 100 / Mult: 5 | 60V | 85V | DV Series | 165V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 3J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.86.260 50+ Rs.57.470 250+ Rs.51.780 500+ Rs.47.040 1000+ Rs.43.130 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | DV Series | 340V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 15J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.134.120 50+ Rs.82.790 250+ Rs.51.300 500+ Rs.45.290 1000+ Rs.37.990 More Pricing... | Min: 5 / Mult: 5 | 250V | 320V | DV Series | 650V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 25J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.68.530 250+ Rs.45.910 500+ Rs.41.300 1000+ Rs.37.300 2000+ Rs.36.910 | Min: 100 / Mult: 5 | 230V | 300V | DV Series | 595V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 10J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.69.570 250+ Rs.46.690 500+ Rs.42.080 1000+ Rs.38.160 2000+ Rs.35.510 | Min: 100 / Mult: 5 | 275V | 350V | DV Series | 710V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 29J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.133.260 50+ Rs.68.530 250+ Rs.45.910 500+ Rs.41.300 1000+ Rs.37.300 More Pricing... | Min: 5 / Mult: 5 | 230V | 300V | DV Series | 595V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 10J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.134.990 50+ Rs.69.570 250+ Rs.46.690 500+ Rs.42.080 1000+ Rs.38.160 More Pricing... | Min: 5 / Mult: 5 | 275V | 350V | DV Series | 710V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 29J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.66.260 50+ Rs.63.310 250+ Rs.45.910 500+ Rs.41.290 1000+ Rs.37.470 More Pricing... | Min: 5 / Mult: 5 | 300V | 385V | DV Series | 775V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 125°C | 15J | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.82.790 250+ Rs.51.300 500+ Rs.45.290 1000+ Rs.37.990 2000+ Rs.34.770 | Min: 100 / Mult: 5 | 250V | 320V | DV Series | 650V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 25J | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ Rs.39.650 50+ Rs.34.390 | Min: 5 / Mult: 5 | 60V | 85V | DV Series | 165V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 7J |