TVS Varistors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.96.830 10+ Rs.49.180 25+ Rs.45.460 50+ Rs.41.730 100+ Rs.38.000 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | B722 Series | 1.24kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 100J | |||||
Each | 1+ Rs.83.680 10+ Rs.63.820 50+ Rs.44.120 100+ Rs.38.580 200+ Rs.34.580 More Pricing... | Min: 1 / Mult: 1 | 21V | 27V | ZA | 58V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 100J | |||||
Each | 1+ Rs.60.980 10+ Rs.43.330 50+ Rs.39.070 100+ Rs.34.290 200+ Rs.32.290 More Pricing... | Min: 1 / Mult: 1 | 23V | 28V | ZA | 63V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 100J | |||||
Each | 1+ Rs.117.120 10+ Rs.62.750 25+ Rs.58.520 50+ Rs.54.290 100+ Rs.50.050 More Pricing... | Min: 1 / Mult: 1 | 625V | 825V | B722 AdvanceD | 1.65kV | Disc 12mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 100J | |||||
Each | 1+ Rs.107.940 10+ Rs.69.850 50+ Rs.50.810 100+ Rs.42.720 200+ Rs.36.890 More Pricing... | Min: 1 / Mult: 1 | 14V | 18V | ZA | 43V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -55°C | 85°C | 100J | |||||
Each | 1+ Rs.79.620 10+ Rs.79.590 50+ Rs.79.560 100+ Rs.79.530 200+ Rs.79.500 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | UltraMOV | 650V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -55°C | 85°C | 100J | |||||
Each | 1+ Rs.59.200 3+ Rs.47.890 5+ Rs.36.580 10+ Rs.25.270 20+ Rs.24.770 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | ZNR E8 | 1.24kV | Disc 11.5mm | Zinc Oxide Non-Linear Resistor (ZNR) | 3.5kA | -40°C | 85°C | 100J | |||||
Each | 1+ Rs.18.650 10+ Rs.11.520 25+ Rs.11.030 50+ Rs.10.540 100+ Rs.10.040 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | 14D Series | 650V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 105°C | 100J | |||||
Each | 10+ Rs.18.410 50+ Rs.15.820 100+ Rs.14.760 250+ Rs.12.400 500+ Rs.10.980 | Min: 10 / Mult: 10 | 460V | 615V | MPSFV10D Series | 1240kV | Disc 10mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 85°C | 100J | |||||
Each | 1+ Rs.64.410 50+ Rs.38.570 100+ Rs.24.220 250+ Rs.22.440 500+ Rs.20.650 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | 14K Series | 650V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 125°C | 100J | |||||
Each | 5+ Rs.132.420 50+ Rs.115.860 250+ Rs.96.000 500+ Rs.86.070 1500+ Rs.79.450 More Pricing... | Min: 5 / Mult: 5 | 175V | 225V | B722 EnergetiQ | 455V | Disc 16.5mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 100J | |||||
LITTELFUSE | Each | 1+ Rs.248.740 10+ Rs.164.330 100+ Rs.114.030 500+ Rs.96.880 | Min: 1 / Mult: 1 | 130V | 170V | TMOV Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 100J |