TVS Varistors:

9 Products Found
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1057208

RoHS

Each
1+
Rs.123.630
10+
Rs.85.970
50+
Rs.69.270
100+
Rs.59.880
200+
Rs.52.360
More Pricing...
Min: 1 / Mult: 1
480V
640V
LA
1.16kV
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-55°C
85°C
180J
2808075

RoHS

Each
1+
Rs.86.290
10+
Rs.84.730
50+
Rs.82.380
100+
Rs.80.030
200+
Rs.69.430
More Pricing...
Min: 1 / Mult: 1
460V
615V
WE-VD
1.24kV
Disc 14mm
Metal Oxide Varistor (MOV)
4.5kA
-40°C
125°C
180J
4141291

RoHS

Each
1+
Rs.109.720
50+
Rs.66.660
100+
Rs.42.820
250+
Rs.39.080
500+
Rs.38.300
More Pricing...
Min: 1 / Mult: 1
250V
320V
20K Series
650V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-40°C
125°C
180J
4141290

RoHS

Each
1+
Rs.109.720
50+
Rs.66.660
100+
Rs.42.820
250+
Rs.39.080
500+
Rs.38.300
More Pricing...
Min: 1 / Mult: 1
250V
320V
20K Series
650V
Disc 20mm
Metal Oxide Varistor (MOV)
6.5kA
-40°C
125°C
180J
4263655

RoHS

Each
10+
Rs.36.350
50+
Rs.31.520
100+
Rs.28.570
250+
Rs.25.510
500+
Rs.21.030
Min: 10 / Mult: 10
320V
415V
-
845V
Disc 10mm
Metal Oxide Varistor (MOV)
2.5kA
-40°C
85°C
180J
4305181

RoHS

Each
1+
Rs.73.410
10+
Rs.56.400
50+
Rs.48.100
100+
Rs.46.180
200+
Rs.43.360
More Pricing...
Min: 1 / Mult: 1
385V
505V
SIOV-S14K E2K55 Series
1.025kV
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
180J
4171145

RoHS

Each
10+
Rs.20.550
50+
Rs.17.830
100+
Rs.16.300
250+
Rs.14.420
500+
Rs.11.820
Min: 10 / Mult: 10
320V
415V
SFV14D Series
845V
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
85°C
180J
3995509

RoHS

Each
1+
Rs.83.450
10+
Rs.54.550
25+
Rs.49.050
50+
Rs.43.540
100+
Rs.40.710
Min: 1 / Mult: 1
390V
-
MOVGT Series
-
Disc 14mm
Metal Oxide Varistor (MOV)
6kA
-40°C
105°C
180J
2523710

RoHS

Each
1+
Rs.234.170
10+
Rs.181.460
25+
Rs.155.740
50+
Rs.149.790
100+
Rs.141.040
More Pricing...
Min: 1 / Mult: 1
230V
300V
B722 EnergetiQ
595V
Disc 22.5mm
Metal Oxide Varistor (MOV)
15kA
-40°C
85°C
180J
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB