TVS Varistors:
14 Products FoundFind a huge range of SIOV-S14K E2K55 Series TVS Varistors at element14 India. We stock a wide range of TVS Varistors, such as TransGuard, MLVC Series, StandarD & MOVGT Series TVS Varistors from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | SIOV-S14K E2K55 Series | 595V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 105J | |||||
Each | 1+ Rs.115.710 10+ Rs.59.430 50+ Rs.52.820 100+ Rs.46.200 200+ Rs.40.940 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | SIOV-S14K E2K55 Series | 650V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 115J | |||||
Each | 1+ Rs.95.720 10+ Rs.73.540 50+ Rs.62.710 100+ Rs.60.210 200+ Rs.56.530 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | SIOV-S14K E2K55 Series | 1.24kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 200J | |||||
Each | 1+ Rs.115.710 10+ Rs.59.430 50+ Rs.52.820 100+ Rs.46.200 200+ Rs.39.860 More Pricing... | Min: 1 / Mult: 1 | 350V | 460V | SIOV-S14K E2K55 Series | 910V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 165J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | SIOV-S14K E2K55 Series | 395V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 70J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | SIOV-S14K E2K55 Series | 455V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 80J | |||||
Each | 1+ Rs.115.710 10+ Rs.54.210 50+ Rs.48.990 100+ Rs.43.770 200+ Rs.39.720 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | SIOV-S14K E2K55 Series | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 130J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | SIOV-S14K E2K55 Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 60J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 140V | 180V | SIOV-S14K E2K55 Series | 360V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 65J | |||||
Each | 1+ Rs.95.720 10+ Rs.73.540 50+ Rs.62.710 100+ Rs.60.210 200+ Rs.56.530 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | SIOV-S14K E2K55 Series | 1.12kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 190J | |||||
Each | 1+ Rs.127.890 10+ Rs.109.020 50+ Rs.90.150 100+ Rs.71.270 200+ Rs.52.400 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | SIOV-S14K E2K55 Series | 775V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 140J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 210V | 270V | SIOV-S14K E2K55 Series | 545V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 95J | |||||
Each | 1+ Rs.115.710 10+ Rs.59.430 50+ Rs.52.820 100+ Rs.46.200 200+ Rs.39.860 More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | SIOV-S14K E2K55 Series | 840V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 150J | |||||
Each | 1+ Rs.73.410 10+ Rs.56.400 50+ Rs.48.100 100+ Rs.46.180 200+ Rs.43.360 More Pricing... | Min: 1 / Mult: 1 | 385V | 505V | SIOV-S14K E2K55 Series | 1.025kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 180J |