TVS Varistors:
89 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ Rs.36.320 | Min: 5 / Mult: 5 | 130V | 170V | E14-S1 | 340V | Disc 16.5mm | Zinc Oxide Non-Linear Resistor (ZNR) | 10kA | -40°C | 125°C | 140J | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.66.660 500+ Rs.58.930 1000+ Rs.46.550 2000+ Rs.46.260 | Min: 100 / Mult: 1 | 130V | 170V | VC Series | 340V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 500A | -55°C | 125°C | 7.4J | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.102.240 10+ Rs.87.230 50+ Rs.86.840 100+ Rs.66.660 500+ Rs.58.930 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | VC Series | 340V | 2220 [5650 Metric] | Multilayer Varistor (MLV) | 500A | -55°C | 125°C | 7.4J | AEC-Q200 | |||||
Each | 5+ Rs.66.920 50+ Rs.58.370 250+ Rs.51.390 500+ Rs.45.230 1000+ Rs.38.630 More Pricing... | Min: 5 / Mult: 5 | 130V | 170V | E14-S1 | 340V | Disc 16.5mm | Zinc Oxide Non-Linear Resistor (ZNR) | 10kA | -40°C | 125°C | 140J | - | |||||
Each | 1+ Rs.64.580 10+ Rs.57.600 25+ Rs.54.640 50+ Rs.49.770 100+ Rs.44.890 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | VDRUS | 205V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.8kA | -40°C | 125°C | 21J | - | |||||
Each | 1+ Rs.159.410 10+ Rs.138.390 50+ Rs.126.760 100+ Rs.115.120 200+ Rs.104.990 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | MOVTP Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 105°C | 140J | - | |||||
Each | 1+ Rs.16,718.750 5+ Rs.14,628.910 10+ Rs.13,475.200 | Min: 1 / Mult: 1 | 130V | 170V | B722 HighE Series | - | Block | Metal Oxide Varistor (MOV) | 100kA | -40°C | 85°C | 660J | - | |||||
Each | 5+ Rs.51.270 50+ Rs.44.860 250+ Rs.37.170 500+ Rs.33.330 1500+ Rs.30.770 More Pricing... | Min: 5 / Mult: 5 | 130V | 170V | SIOV-S14K E2K55 Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 60J | - | |||||
Each | 10+ Rs.6.550 50+ Rs.5.530 100+ Rs.5.140 250+ Rs.4.790 500+ Rs.4.370 | Min: 10 / Mult: 10 | 130V | 170V | SFV7D Series | 340V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.75A | -40°C | 85°C | 17.5J | - | |||||
Each | 10+ Rs.16.570 50+ Rs.14.390 100+ Rs.12.930 250+ Rs.11.620 500+ Rs.9.580 | Min: 10 / Mult: 10 | 130V | 170V | SFV14D Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | 70J | - | |||||
Each | 5+ Rs.122.770 50+ Rs.74.920 250+ Rs.43.250 500+ Rs.38.730 1000+ Rs.33.330 More Pricing... | Min: 5 / Mult: 5 | 130V | 170V | 20K Series | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 125°C | 95J | - | |||||
Each | 1+ Rs.55.710 50+ Rs.33.180 100+ Rs.20.650 250+ Rs.18.390 500+ Rs.15.260 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | 14K Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 125°C | 57J | - | |||||
Each | 1+ Rs.68.270 10+ Rs.46.530 50+ Rs.40.990 100+ Rs.29.050 200+ Rs.24.320 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | LA | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -55°C | 85°C | 38J | - | |||||
Each | 1+ Rs.47.880 5+ Rs.35.700 10+ Rs.23.520 20+ Rs.21.580 40+ Rs.19.640 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | ZNR V | 355V | Disc 5mm | Zinc Oxide Non-Linear Resistor (ZNR) | 800A | -40°C | 85°C | 8.5J | - | |||||
Each | 1+ Rs.113.180 10+ Rs.55.930 25+ Rs.51.530 50+ Rs.47.120 100+ Rs.42.710 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | StandarD | 340V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 74J | - | |||||
Each | 1+ Rs.58.020 50+ Rs.32.870 100+ Rs.20.170 250+ Rs.18.720 500+ Rs.16.590 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | LA | 340V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -55°C | 85°C | 20J | - | |||||
Each | 1+ Rs.95.770 10+ Rs.65.760 50+ Rs.49.940 100+ Rs.42.810 200+ Rs.39.160 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | LA | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -55°C | 85°C | 70J | - | |||||
Each | 1+ Rs.37.440 10+ Rs.30.130 25+ Rs.28.080 50+ Rs.26.020 100+ Rs.23.960 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | 2381593 | 340V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 125°C | 17J | - | |||||
Each | 5+ Rs.124.050 50+ Rs.81.010 250+ Rs.58.560 500+ Rs.57.040 1000+ Rs.55.520 More Pricing... | Min: 5 / Mult: 5 | 130V | 170V | Standard | 340V | 4032 [10080 Metric] | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 9.5J | - | |||||
Each | 1+ Rs.47.860 50+ Rs.28.910 100+ Rs.19.000 250+ Rs.17.600 500+ Rs.14.210 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | LA | 340V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -55°C | 85°C | 11J | - | |||||
Each | 1+ Rs.63.560 10+ Rs.38.420 50+ Rs.31.720 100+ Rs.25.020 200+ Rs.21.890 More Pricing... | Min: 1 / Mult: 1 | 130V | 85V | MOV-14DxxxK | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.30.550 10+ Rs.29.150 50+ Rs.27.750 100+ Rs.26.350 200+ Rs.24.950 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | B722 Series | 340V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 34J | - | |||||
Each | 1+ Rs.128.030 50+ Rs.66.260 100+ Rs.62.690 | Min: 1 / Mult: 1 | 130V | 170V | AdvanceD | 340V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.43.520 50+ Rs.21.780 100+ Rs.16.370 250+ Rs.13.700 500+ Rs.12.290 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | MOV-10DxxxK | 340V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | - | - | |||||
Each | 1+ Rs.54.840 10+ Rs.27.170 50+ Rs.23.910 100+ Rs.20.650 200+ Rs.17.080 More Pricing... | Min: 1 / Mult: 1 | 130V | 170V | B722 Series | 340V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 19J | - |