No results found
We couldn't find any product matching with your search epcos leaded disk varistors. Here are some suggestions based on your search.
350 Product Results Found for "epcos leaded disk varistors"
Find a huge range of TVS Varistors at element14 India. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3407609 RoHS | Each | 1+ Rs.195.330 5+ Rs.159.710 10+ Rs.124.070 25+ Rs.105.280 50+ Rs.100.860 | Min: 1 / Mult: 1 | 250V | 320V | NT20 | 650V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | - | - | ||||
2895352 RoHS | Each | 1+ Rs.258.000 50+ Rs.210.020 100+ Rs.192.170 | Min: 1 / Mult: 1 | 230V | 300V | SuperioR S25 | 595V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 315J | - | ||||
3416005 RoHS | Each | 1+ Rs.698.510 3+ Rs.679.890 | Min: 1 / Mult: 1 | 499V | 750V | MT30 | - | Disc 30mm | Metal Oxide Varistor (MOV) | 12.5kA | -40°C | 85°C | - | - | ||||
3131632 RoHS | Each | 5+ Rs.36.650 50+ Rs.34.280 | Min: 5 / Mult: 5 | 680V | 895V | B722 AdvanceD-MP S10 | 1.815kV | Disc 10mm | Metal Oxide Varistor (MOV) | 3.5kA | -40°C | 105°C | - | - | ||||
3131628 RoHS | Each | 1+ Rs.28.920 50+ Rs.24.290 100+ Rs.19.650 250+ Rs.17.660 500+ Rs.13.770 | Min: 1 / Mult: 1 | 140V | 180V | B722 AdvanceD | 360V | Disc 5mm | Metal Oxide Varistor (MOV) | 800A | -40°C | 105°C | - | - | ||||
3407590 RoHS | Each | 1+ Rs.111.260 5+ Rs.105.440 10+ Rs.99.630 25+ Rs.94.540 50+ Rs.86.110 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | NT14 | 395V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | - | - | ||||
2895357 RoHS | Each | 1+ Rs.223.540 10+ Rs.211.000 | Min: 1 / Mult: 1 | 440V | 585V | SuperioR S25 | 1.18kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 710J | - | ||||
4244712 RoHS | Each | 10+ Rs.48.520 100+ Rs.42.460 500+ Rs.35.180 1000+ Rs.31.540 2000+ Rs.29.120 More Pricing... | Min: 10 / Mult: 10 | 350V | 460V | SIOV-S14K E2K11 Series | 910V | Disc 14mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 105°C | 136J | - | ||||
4305174 RoHS | Each | 5+ Rs.115.710 50+ Rs.59.430 250+ Rs.39.760 500+ Rs.35.670 1500+ Rs.32.280 More Pricing... | Min: 5 / Mult: 5 | 230V | 300V | SIOV-S14K E2K55 Series | 595V | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 105°C | 105J | - | ||||
4141369 RoHS | Each | 10+ Rs.28.670 100+ Rs.21.160 500+ Rs.17.740 1000+ Rs.17.030 2500+ Rs.15.790 More Pricing... | Min: 10 / Mult: 10 | 320V | 420V | SIOV-S07K K11 Series | 840V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 105°C | 25J | - | ||||
1004349 RoHS | Each | 1+ Rs.55.960 10+ Rs.29.160 50+ Rs.27.740 100+ Rs.26.320 200+ Rs.23.080 More Pricing... | Min: 1 / Mult: 1 | 25V | 31V | StandarD | 77V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 7J | - | ||||
1004376 RoHS | Each | 1+ Rs.37.330 10+ Rs.23.040 50+ Rs.21.490 100+ Rs.19.940 200+ Rs.18.700 More Pricing... | Min: 1 / Mult: 1 | 50V | 65V | B722 Series | 135V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 15J | - | ||||
1004395 RoHS | Each | 1+ Rs.113.110 10+ Rs.110.030 25+ Rs.106.950 50+ Rs.103.860 100+ Rs.100.780 More Pricing... | Min: 1 / Mult: 1 | 510V | 670V | StandarD | 1.355kV | Disc 20mm | Metal Oxide Varistor (MOV) | 6.5kA | -40°C | 85°C | 190J | - | ||||
1004375 RoHS | Each | 1+ Rs.31.110 10+ Rs.19.230 50+ Rs.17.940 100+ Rs.16.650 200+ Rs.15.590 More Pricing... | Min: 1 / Mult: 1 | 40V | 56V | StandarD | 135V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 13J | - | ||||
1004287 RoHS | Each | 1+ Rs.115.450 10+ Rs.59.190 25+ Rs.54.790 50+ Rs.50.380 100+ Rs.45.970 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | StandarD | 595V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 130J | - | ||||
1004358 RoHS | Each | 1+ Rs.18.660 50+ Rs.11.380 100+ Rs.9.790 250+ Rs.8.990 500+ Rs.8.540 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | StandarD | 710V | Disc 5mm | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 8.6J | - | ||||
1004364 RoHS | Each | 1+ Rs.29.340 50+ Rs.19.940 100+ Rs.13.810 250+ Rs.11.950 500+ Rs.11.310 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | StandarD | 775V | Disc 7mm | Metal Oxide Varistor (MOV) | 1.2kA | -40°C | 85°C | 23J | - | ||||
1004305 RoHS | Each | 1+ Rs.60.430 10+ Rs.34.430 25+ Rs.33.010 50+ Rs.31.590 100+ Rs.30.170 More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | StandarD | 840V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 184J | - | ||||
1004392 RoHS | Each | 1+ Rs.56.990 10+ Rs.54.590 25+ Rs.52.180 50+ Rs.49.780 100+ Rs.47.370 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | StandarD | 775V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 173J | - | ||||
1004337 RoHS | Each | 1+ Rs.46.190 10+ Rs.23.380 50+ Rs.21.480 100+ Rs.19.570 200+ Rs.17.620 More Pricing... | Min: 1 / Mult: 1 | 320V | 420V | StandarD | 840V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | - | ||||
1004391 RoHS | Each | 1+ Rs.64.880 10+ Rs.33.910 50+ Rs.29.920 100+ Rs.25.920 200+ Rs.23.860 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | B722 Series | 775V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 76J | - | ||||
1004368 RoHS | Each | 1+ Rs.95.000 10+ Rs.43.000 25+ Rs.40.780 50+ Rs.38.560 100+ Rs.36.340 More Pricing... | Min: 1 / Mult: 1 | 420V | 560V | StandarD | 1.12kV | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 90J | - | ||||
1004357 RoHS | Each | 1+ Rs.97.700 10+ Rs.53.860 25+ Rs.51.230 50+ Rs.48.600 100+ Rs.45.970 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | StandarD | 650V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 140J | - | ||||
1004275 RoHS | Each | 1+ Rs.60.460 10+ Rs.38.900 25+ Rs.37.300 50+ Rs.35.700 100+ Rs.34.100 More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | B722 Series | 93V | Disc 20mm | Metal Oxide Varistor (MOV) | 2kA | -40°C | 85°C | 26J | - | ||||
1004272 RoHS | Each | 1+ Rs.79.070 5+ Rs.65.140 10+ Rs.51.200 25+ Rs.47.770 50+ Rs.44.340 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | B722 Series | 1.24kV | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 195J | - |