TVS Varistors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.186.290 5+ Rs.161.570 10+ Rs.136.840 25+ Rs.130.020 50+ Rs.122.350 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | UltraMOV 25S | 700V | Disc 25mm | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | 470J | |||||
Each | 1+ Rs.203.490 10+ Rs.192.170 | Min: 1 / Mult: 1 | 385V | 505V | SuperioR S25 | 1.025kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 600J | |||||
Each | 1+ Rs.389.720 5+ Rs.322.730 10+ Rs.255.740 25+ Rs.220.070 50+ Rs.212.810 More Pricing... | Min: 1 / Mult: 1 | 250V | 320V | SuperioR S25 | 650V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 345J | |||||
Each | 1+ Rs.393.290 5+ Rs.359.770 10+ Rs.326.250 20+ Rs.292.730 40+ Rs.259.210 More Pricing... | Min: 1 / Mult: 1 | 625V | 825V | SuperioR S25 | 1.65kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 855J | |||||
Each | 1+ Rs.437.660 5+ Rs.343.270 10+ Rs.248.870 20+ Rs.241.140 40+ Rs.233.410 More Pricing... | Min: 1 / Mult: 1 | 580V | 780V | SuperioR S25 | 1.58kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 800J | |||||
LITTELFUSE | Each | 1+ Rs.190.520 10+ Rs.141.920 100+ Rs.129.990 500+ Rs.129.140 1000+ Rs.120.610 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | UltraMOV 25S Series | 585V | Disc 25mm | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | 400J | ||||
LITTELFUSE | Each | 1+ Rs.183.100 10+ Rs.137.910 100+ Rs.110.620 500+ Rs.108.430 | Min: 1 / Mult: 1 | 175V | 225V | UltraMOV 25S Series | 450V | Disc 25mm | Metal Oxide Varistor (MOV) | 22kA | -40°C | 85°C | 315J | ||||
Each | 1+ Rs.449.140 5+ Rs.345.230 10+ Rs.294.540 25+ Rs.282.810 50+ Rs.265.580 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | SuperioR S25 | 395V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 215J | |||||
Each | 1+ Rs.223.540 10+ Rs.211.000 | Min: 1 / Mult: 1 | 440V | 585V | SuperioR S25 | 1.18kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 710J | |||||
Each | 1+ Rs.389.720 5+ Rs.322.730 10+ Rs.255.740 25+ Rs.220.070 50+ Rs.212.810 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | SuperioR S25 | 775V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 410J | |||||
Each | 1+ Rs.314.510 5+ Rs.298.370 10+ Rs.282.220 20+ Rs.266.460 40+ Rs.246.950 More Pricing... | Min: 1 / Mult: 1 | 460V | 615V | SuperioR S25 | 1.24kV | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 720J | |||||
Each | 1+ Rs.258.000 50+ Rs.210.020 100+ Rs.192.170 | Min: 1 / Mult: 1 | 230V | 300V | SuperioR S25 | 595V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 315J | |||||
Each | 1+ Rs.192.170 | Min: 1 / Mult: 1 | 140V | 180V | SuperioR S25 | 360V | Disc 25mm | Metal Oxide Varistor (MOV) | 20kA | -40°C | 105°C | 195J | |||||
Each | 5+ Rs.166.410 10+ Rs.155.800 25+ Rs.140.480 50+ Rs.126.340 | Min: 5 / Mult: 5 | 420V | 560V | - | 1.12kV | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 790J | |||||
Each | 5+ Rs.135.720 10+ Rs.126.290 25+ Rs.114.980 50+ Rs.102.610 | Min: 5 / Mult: 5 | 320V | 415V | - | 845V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 420J | |||||
Each | 5+ Rs.131.000 10+ Rs.122.750 25+ Rs.111.680 50+ Rs.99.660 | Min: 5 / Mult: 5 | 300V | 385V | - | 775V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 400J | |||||
Each | 5+ Rs.143.980 10+ Rs.134.560 25+ Rs.122.770 50+ Rs.108.980 | Min: 5 / Mult: 5 | 385V | 505V | - | 1.025kV | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 450J | |||||
Each | 5+ Rs.186.490 10+ Rs.168.810 25+ Rs.151.130 50+ Rs.124.030 | Min: 5 / Mult: 5 | 50V | 65V | - | 135V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 98J | |||||
Each | 5+ Rs.145.180 10+ Rs.134.570 25+ Rs.122.790 50+ Rs.100.750 | Min: 5 / Mult: 5 | 510V | 670V | SFV25D Series | 1.355kV | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 520J | |||||
Each | 5+ Rs.123.920 10+ Rs.116.140 25+ Rs.105.660 50+ Rs.94.230 | Min: 5 / Mult: 5 | 250V | 320V | - | 650V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 360J | |||||
Each | 5+ Rs.120.380 10+ Rs.112.840 25+ Rs.102.590 50+ Rs.91.630 | Min: 5 / Mult: 5 | 150V | 200V | - | 395V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 220J | |||||
Each | 5+ Rs.153.420 10+ Rs.144.000 25+ Rs.129.860 50+ Rs.116.070 | Min: 5 / Mult: 5 | 320V | 415V | - | 845V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 665J | |||||
Each | 5+ Rs.128.640 10+ Rs.120.390 25+ Rs.109.430 50+ Rs.97.530 | Min: 5 / Mult: 5 | 275V | 350V | - | 710V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 380J | |||||
Each | 5+ Rs.143.980 10+ Rs.133.380 25+ Rs.121.590 50+ Rs.108.750 | Min: 5 / Mult: 5 | 250V | 320V | - | 650V | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 520J | |||||
Each | 5+ Rs.155.780 10+ Rs.145.180 25+ Rs.131.040 50+ Rs.117.490 | Min: 5 / Mult: 5 | 420V | 560V | - | 1.12kV | Disc 25mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 85°C | 460J |