Card Edge Connectors
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
Min/Max Card Edge Connector Type
Min/Max Card Thickness
Min/Max No. of Contacts
Min/Max Connector Mounting
Min/Max Connector Body Orientation
Min/Max Contact Termination Type
Min/Max Contact Material
Min/Max Contact Plating - Mating Side
Min/Max Connector Body Material
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Manufacturer
= AVX
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
Card Edge Connector Type Card Thickness No. of Contacts Connector Mounting Connector Body Orientation Contact Termination Type Contact Material Contact Plating - Mating Side Connector Body Material Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
20 6325 098 001 006
20 6325 098 001 006 - Card Edge Connector, PCIe, Dual Side, 1.58 mm, 98 Contacts, Through Hole Mount, Straight, Solder

1437477

AVX

Card Edge Connector, PCIe, Dual Side, 1.58 mm, 98 Contacts, Through Hole Mount, Straight, Solder

Card Edge Connector Type Dual Side
Card Thickness 1.58mm
No. of Contacts 98 Contacts

+ See all product info

AVX 

Card Edge Connector, PCIe, Dual Side, 1.58 mm, 98 Contacts, Through Hole Mount, Straight, Solder

Card Edge Connector Type Dual Side
Card Thickness 1.58mm
No. of Contacts 98 Contacts
Connector Mounting Through Hole Mount
Connector Body Orientation Straight
Contact Termination Type Solder
Contact Material Phosphor Bronze
Contact Plating - Mating Side 15µ" Gold Plated Contacts
Connector Body Material Nylon (Polyamide), Glass Filled Body
Product Range 6325 Series

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
Dual Side 1.58mm 98 Contacts Through Hole Mount Straight Solder Phosphor Bronze 15µ" Gold Plated Contacts Nylon (Polyamide), Glass Filled Body 6325 Series
20 6325 036 001 006
20 6325 036 001 006 - Card Edge Connector, PCIe, Dual Side, 1.58 mm, 36 Contacts, Through Hole Mount, Straight, Solder

1437475

AVX

Card Edge Connector, PCIe, Dual Side, 1.58 mm, 36 Contacts, Through Hole Mount, Straight, Solder

Card Edge Connector Type Dual Side
Card Thickness 1.58mm
No. of Contacts 36 Contacts

+ See all product info

AVX 

Card Edge Connector, PCIe, Dual Side, 1.58 mm, 36 Contacts, Through Hole Mount, Straight, Solder

Card Edge Connector Type Dual Side
Card Thickness 1.58mm
No. of Contacts 36 Contacts
Connector Mounting Through Hole Mount
Connector Body Orientation Straight
Contact Termination Type Solder
Contact Material Phosphor Bronze
Contact Plating - Mating Side 15µ" Gold Plated Contacts
Connector Body Material Nylon (Polyamide), Glass Filled Body
Product Range 6325 Series

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
Dual Side 1.58mm 36 Contacts Through Hole Mount Straight Solder Phosphor Bronze 15µ" Gold Plated Contacts Nylon (Polyamide), Glass Filled Body 6325 Series