Circular Industrial Connectors:
5 Products FoundCPC Series 1 Circular Industrial Connectors
CPC series 1 cable or panel mount connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. From 4 thru 37 positions.
- Standard density connector: Signals up to 25A (also available in Sealed)
- 4-37 Positions
- Accepts size 16 multimate pin & socket contacts
- Sealable to IEC IP67
- Sizes: 11-4, 13-7, 13-9, 17-9, 17-14, 17-16, 23-19, 23-24, 23-37
- Sealed UV - resistant version available
- UL Flammability Rating: UL 94V-0
- Operating temperature range: -55 to -105°C
View
Buyer
Engineer
Manufacturer
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Connector Body Material
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1654409 RoHS | AMP - TE CONNECTIVITY | Each | 1+ Rs.1,352.100 10+ Rs.1,230.300 20+ Rs.1,204.070 | Min: 1 / Mult: 1 | Circular Industrial | CPC Series 1 | Cable Mount Plug | 19Contacts | - | Thermoplastic Body | |||
AMP - TE CONNECTIVITY | Each | 1+ Rs.1,033.060 10+ Rs.969.940 | Min: 1 / Mult: 1 | Circular Industrial | CPC Series 1 | Cable Mount Plug | 19Contacts | - | Nylon 6.6 (Polyamide 6.6) Body | ||||
AMP - TE CONNECTIVITY | Each | 1+ Rs.894.980 10+ Rs.830.600 25+ Rs.748.820 50+ Rs.731.420 100+ Rs.725.640 | Min: 1 / Mult: 1 | - | CPC Series 1 | Panel Mount Receptacle | 19Contacts | Crimp Socket | Thermoplastic Body | ||||
1704276 RoHS | AMP - TE CONNECTIVITY | Each | 1+ Rs.1,114.230 10+ Rs.1,043.760 25+ Rs.1,026.360 | Min: 1 / Mult: 1 | Circular Industrial | CPC Series 1 | Panel Mount Receptacle | 19Contacts | - | Nylon (Polyamide) Body | |||
AMP - TE CONNECTIVITY | Each | 1+ Rs.874.420 10+ Rs.810.040 25+ Rs.728.260 50+ Rs.710.860 100+ Rs.704.770 More Pricing... | Min: 1 / Mult: 1 | - | CPC Series 1 | Panel Mount Receptacle | 19Contacts | - | Thermoplastic Body |