Circular MIL Spec Connectors
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
Min/Max Military Specification
Min/Max Circular Connector Shell Style
Min/Max No. of Contacts
Min/Max Circular Contact Type
Min/Max Coupling Style
Min/Max Insert Arrangement
Min/Max Connector Body Material
Min/Max Connector Body Plating
Min/Max Contact Material
Min/Max Contact Plating
Min/Max Insert Rotation
Min/Max Service Class
Min/Max Product Range

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Manufacturer
= TT ELECTRONICS / AB CONNECTORS
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
Military Specification Circular Connector Shell Style No. of Contacts Circular Contact Type Coupling Style Insert Arrangement Connector Body Material Connector Body Plating Contact Material Contact Plating Insert Rotation Service Class Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
D38999/24WA35PN
D38999/24WA35PN - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Pin, Threaded

1836720

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Pin, Threaded

TT ELECTRONICS / AB CONNECTORS

Military Specification MIL-DTL-38999 Series III
Circular Connector Shell Style Jam Nut Receptacle
No. of Contacts 6Contacts

+ See all product info

TT ELECTRONICS / AB CONNECTORS 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Pin, Threaded

Military Specification MIL-DTL-38999 Series III
Circular Connector Shell Style Jam Nut Receptacle
No. of Contacts 6Contacts
Circular Contact Type Crimp Pin
Coupling Style Threaded
Insert Arrangement 9-35
Connector Body Material Aluminium Alloy Body
Connector Body Plating Olive Drab Chromate over Cadmium
Contact Material Copper Alloy
Contact Plating Gold
Insert Rotation N
Service Class Corrosion Resistant, EMI
Product Range MIL-DTL-38999 Series III

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
MIL-DTL-38999 Series III Jam Nut Receptacle 6Contacts Crimp Pin Threaded 9-35 Aluminium Alloy Body Olive Drab Chromate over Cadmium Copper Alloy Gold N Corrosion Resistant, EMI MIL-DTL-38999 Series III
D38999/26WA98SN
D38999/26WA98SN - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

1836741

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

TT ELECTRONICS / AB CONNECTORS

Military Specification MIL-DTL-38999 Series III
Circular Connector Shell Style Straight Plug
No. of Contacts 3Contacts

+ See all product info

TT ELECTRONICS / AB CONNECTORS 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

Military Specification MIL-DTL-38999 Series III
Circular Connector Shell Style Straight Plug
No. of Contacts 3Contacts
Circular Contact Type Crimp Socket
Coupling Style Threaded
Insert Arrangement 9-98
Connector Body Material Aluminium Alloy Body
Connector Body Plating Olive Drab Chromate over Cadmium
Contact Material Copper Alloy
Contact Plating Gold
Insert Rotation N
Service Class Corrosion Resistant, EMI
Product Range MIL-DTL-38999 Series III

N/A

Qty

Each

Restricted Item
Add
Min: 1 Mult: 1
MIL-DTL-38999 Series III Straight Plug 3Contacts Crimp Socket Threaded 9-98 Aluminium Alloy Body Olive Drab Chromate over Cadmium Copper Alloy Gold N Corrosion Resistant, EMI MIL-DTL-38999 Series III