4Contacts Circular MIL Spec Connectors:
520 Products FoundFind a huge range of 4Contacts Circular MIL Spec Connectors at element14 India. We stock a wide range of Circular MIL Spec Connectors, such as Straight Plug, Wall Mount Receptacle, Jam Nut Receptacle & Right Angle Plug Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Socapex, Amphenol Aerospace, Deutsch - Te Connectivity, Amphenol Ltd & Souriau-sunbank / Eaton
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1585906 | Each | 1+ Rs.23,540.620 10+ Rs.21,599.200 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
617040 | Each | 1+ Rs.1,269.480 10+ Rs.1,236.070 25+ Rs.1,204.370 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 4Contacts | Solder Pin | Threaded | 14S-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
Each | 1+ Rs.8,342.120 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | B | EMI | |||||
Each | 1+ Rs.6,631.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ Rs.17,758.980 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
1591136 | Each | 1+ Rs.8,673.350 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492625 | Each | 1+ Rs.19,636.110 25+ Rs.15,247.830 50+ Rs.9,516.270 100+ Rs.9,514.530 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.21,370.750 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492623 | Each | 1+ Rs.20,765.900 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
617258 | Each | 1+ Rs.1,097.470 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | - | Box Mount Receptacle | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1492243 | Each | 1+ Rs.7,780.720 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.9,350.600 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492621 | Each | 1+ Rs.22,995.420 10+ Rs.21,342.420 25+ Rs.20,594.220 50+ Rs.20,442.840 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1492624 | Each | 1+ Rs.7,676.760 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1585840 | Each | 1+ Rs.7,844.080 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1492246 | Each | 1+ Rs.9,489.080 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1971547 | Each | 1+ Rs.6,758.250 10+ Rs.6,461.760 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.9,503.880 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1880959 | Each | 1+ Rs.32,697.060 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.17,396.740 10+ Rs.14,278.480 25+ Rs.13,092.350 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ Rs.7,141.410 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1492343 | Each | 1+ Rs.19,784.140 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.7,505.650 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1585908 | Each | 1+ Rs.11,737.820 10+ Rs.9,807.150 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.27,404.140 10+ Rs.22,505.710 25+ Rs.21,920.240 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON