Circular MIL Spec Connectors:
209 Products FoundFind a huge range of 3Contacts Circular MIL Spec Connectors at element14 India. We stock a wide range of Circular MIL Spec Connectors, such as 11Contacts, 22Contacts, 41Contacts & 37Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Aerospace, Amphenol Ltd, Souriau-sunbank / Eaton, Cinch Connectivity Solutions & Amphenol Socapex
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5808522 | AMPHENOL INDUSTRIAL | Each | 1+ Rs.2,073.070 10+ Rs.1,774.460 25+ Rs.1,668.510 50+ Rs.1,592.850 100+ Rs.1,520.830 More Pricing... | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | MIL-DTL-5015 Series | Straight Plug | 3Contacts | Solder Socket | Threaded | 16-10 | Aluminum Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | |||
SOURIAU-SUNBANK / EATON | Each | 1+ Rs.7,192.840 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | ||||
Each | 1+ Rs.5,789.070 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1490770 | Each | 1+ Rs.10,792.490 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
1490892 | Each | 1+ Rs.8,451.000 10+ Rs.6,939.950 25+ Rs.6,698.760 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.23,386.030 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ Rs.16,339.100 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
2334430 | Each | 1+ Rs.2,068.060 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series I | MS3112 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Bayonet | 8-3 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
1475558 | Each | 1+ Rs.14,209.290 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.12,348.100 10+ Rs.10,082.900 25+ Rs.8,533.290 50+ Rs.7,406.230 100+ Rs.6,308.130 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ Rs.5,494.510 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492576 | Each | 1+ Rs.7,591.010 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.9,136.240 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Composite Body | Electroless Nickel | Copper Alloy | Gold | B | General Duty | |||||
Each | 1+ Rs.22,678.110 10+ Rs.20,197.970 25+ Rs.17,471.200 50+ Rs.15,997.250 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ Rs.8,451.700 10+ Rs.6,940.650 25+ Rs.6,710.780 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ Rs.29,028.370 10+ Rs.23,837.570 25+ Rs.23,037.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
1492206 | Each | 1+ Rs.5,233.480 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.18,656.030 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ Rs.7,587.670 10+ Rs.7,575.680 25+ Rs.7,563.680 50+ Rs.7,455.730 100+ Rs.7,347.770 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ Rs.6,529.290 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1595783 | Each | 1+ Rs.13,174.870 10+ Rs.12,839.480 25+ Rs.12,504.080 50+ Rs.12,385.080 100+ Rs.12,266.080 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | General Duty | ||||
Each | 1+ Rs.20,229.460 10+ Rs.16,607.230 25+ Rs.15,555.490 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ Rs.4,926.330 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ Rs.15,065.540 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
1492205 | Each | 1+ Rs.6,478.830 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |