Circular MIL Spec Connectors:
520 Products FoundFind a huge range of 4Contacts Circular MIL Spec Connectors at element14 India. We stock a wide range of Circular MIL Spec Connectors, such as 22Contacts, 41Contacts, 37Contacts & 39Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Socapex, Amphenol Aerospace, Amphenol Industrial, Deutsch - Te Connectivity & Amphenol Ltd
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
617118 | Each | 1+ Rs.1,570.970 5+ Rs.1,467.850 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1585906 | Each | 1+ Rs.9,166.130 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
617040 | Each | 1+ Rs.1,269.480 10+ Rs.1,236.070 25+ Rs.1,204.370 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 4Contacts | Solder Pin | Threaded | 14S-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
2334431 | Pack of 2 | 1+ Rs.4,427.010 13+ Rs.4,221.690 25+ Rs.4,134.690 125+ Rs.4,037.250 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series I | MS3112 Series | Box Mount Receptacle | 4Contacts | Solder Pin | Bayonet | 8-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ Rs.6,494.960 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ Rs.17,412.650 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Stainless Steel Body | Passivated | Copper Alloy | Gold | N | Corrosion Resistant, EMI, Firewall | |||||
Each | 1+ Rs.19,895.200 10+ Rs.17,416.120 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 13-4 | Stainless Steel Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1591136 | Each | 1+ Rs.8,494.630 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492625 | Each | 1+ Rs.23,681.870 10+ Rs.21,713.930 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.21,370.750 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1492623 | Each | 1+ Rs.20,765.900 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
617258 | Each | 1+ Rs.1,097.470 | Min: 1 / Mult: 1 | MIL-DTL-5015 Series | - | Box Mount Receptacle | 4Contacts | Solder Socket | Threaded | 14S-2 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | General Duty | ||||
1492243 | Each | 1+ Rs.13,563.440 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492621 | Each | 1+ Rs.22,995.420 10+ Rs.21,342.420 25+ Rs.20,594.220 50+ Rs.20,442.840 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1591074 | Each | 1+ Rs.10,859.080 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1585840 | Each | 1+ Rs.7,682.450 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
1492246 | Each | 1+ Rs.13,095.500 50+ Rs.11,836.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1971547 | Each | 1+ Rs.6,758.250 10+ Rs.6,328.610 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-4 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1591141 | Each | 1+ Rs.24,603.430 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.9,308.050 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 4Contacts | Crimp Pin | Threaded | 13-4 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1591133 | Each | 1+ Rs.40,351.300 10+ Rs.37,424.620 25+ Rs.36,100.480 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1591082 | Each | 1+ Rs.26,218.530 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Socket | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | C | Corrosion Resistant, EMI | ||||
1591116 | Each | 1+ Rs.35,715.220 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 21-75 | Composite Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | General Duty | ||||
Each | 1+ Rs.34,159.520 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 4Contacts | Crimp Pin | Threaded | 21-75 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1880959 | Each | 1+ Rs.32,697.060 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 4Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 21-75 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI |