Circular MIL Spec Connectors:
564 Products FoundFind a huge range of 8Contacts Circular MIL Spec Connectors at element14 India. We stock a wide range of Circular MIL Spec Connectors, such as 11Contacts, 22Contacts, 41Contacts & 37Contacts Circular MIL Spec Connectors from the worlds top manufacturers including: Amphenol Socapex, Amphenol Aerospace, Amphenol Ltd, Cinch Connectivity Solutions & Deutsch - Te Connectivity
View
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
Service Class
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1585991 | Each | 1+ Rs.7,559.470 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.16,021.290 10+ Rs.15,482.760 25+ Rs.15,424.470 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1884461 | Each | 1+ Rs.6,547.240 5+ Rs.6,536.730 10+ Rs.6,526.210 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492254 | Each | 1+ Rs.18,955.580 10+ Rs.17,029.400 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1490915 | Each | 1+ Rs.18,841.020 10+ Rs.16,918.320 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1492255 | Each | 1+ Rs.6,236.640 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1492247 | Each | 1+ Rs.5,640.210 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.20,981.210 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
1884462 | Each | 1+ Rs.4,128.000 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
1585983 | Each | 1+ Rs.18,350.050 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | B | Corrosion Resistant, EMI | ||||
2110825 | CINCH CONNECTIVITY SOLUTIONS | Each | 1+ Rs.12,073.510 10+ Rs.10,341.760 25+ Rs.9,060.760 50+ Rs.8,898.590 | Min: 1 / Mult: 1 | MIL-DTL-26500 Series | MS24264 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin | Bayonet | 18-8 | Aluminium Alloy Body | Non-conductive Black Anodise | Copper Alloy | Gold | N | Environmentally Sealed | |||
Each | 1+ Rs.4,383.850 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ Rs.10,634.900 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
1882100 | Each | 1+ Rs.4,959.920 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.20,111.770 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
2334775 | Each | 1+ Rs.17,380.520 | Min: 1 / Mult: 1 | MIL-DTL-26482 Series I | MS3126 Series | Straight Plug | 8Contacts | Crimp Socket | Bayonet | 16-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Environmentally Sealed | ||||
Each | 1+ Rs.7,260.930 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | A | EMI | |||||
Each | 1+ Rs.22,137.770 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Socket | Threaded | 13-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty | |||||
Each | 1+ Rs.9,706.860 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
1589097 | Each | 1+ Rs.8,754.040 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
1585986 | Each | 1+ Rs.21,849.580 10+ Rs.19,886.860 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket | Threaded | 13-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | A | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.14,206.590 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Electroless Nickel | Copper Alloy | Gold | N | EMI | |||||
Each | 1+ Rs.7,947.410 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Socket - Contacts Not Supplied | Threaded | 13-8 | Aluminium Alloy Body | Black Zinc Nickel | Copper Alloy | Gold | N | General Duty | |||||
1971652 | Each | 1+ Rs.16,479.120 10+ Rs.13,533.250 25+ Rs.13,181.390 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 8Contacts | Crimp Pin | Threaded | 17-8 | Aluminium Alloy Body | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | Corrosion Resistant, EMI | ||||
Each | 1+ Rs.22,595.970 | Min: 1 / Mult: 1 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 8Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 17-8 | Composite Body | Electroless Nickel | Copper Alloy | Gold | N | General Duty |