Circular Industrial Connectors:
35 Products FoundEcomate C016 Series Circular Industrial Connectors
In design and conception the Ecomate® program meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The series is comprised of a large selection of housings and shapes and offers models with screw, solder and crimp termination
- Circular Connectors with 3+PE and 6+PE contacts
- Housing components made from premium molding material
- Cable housing straight or angled
- Clamping ring or internal strain relief
- Protection class IP 65/67 in mated condition in accordance with DIN EN 60526
- Strain relief and mounted gasket all in one component
- Quick and easy assembly
- Temperature Range ?40°C to +125°C
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Connector Body Material
Contact Material
Contact Plating
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,577.780 10+ Rs.1,351.060 25+ Rs.1,270.540 50+ Rs.1,213.020 100+ Rs.1,158.250 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Solder Socket | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | |||||
Each | 1+ Rs.1,081.620 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | |||||
Each | 1+ Rs.766.230 5+ Rs.746.060 25+ Rs.726.940 50+ Rs.717.740 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Threaded | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | |||||
Each | 1+ Rs.1,217.740 10+ Rs.1,205.560 50+ Rs.1,193.510 100+ Rs.1,181.570 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | Threaded | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.1,115.110 10+ Rs.1,066.300 25+ Rs.949.170 50+ Rs.944.730 1000+ Rs.845.340 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | - | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | |||||
Each | 1+ Rs.761.260 10+ Rs.662.080 25+ Rs.608.140 50+ Rs.590.740 100+ Rs.574.210 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Crimp Socket | Threaded | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.697.460 10+ Rs.679.100 50+ Rs.661.690 100+ Rs.653.320 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Crimp Socket | Threaded | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.647.470 10+ Rs.607.450 25+ Rs.561.340 50+ Rs.549.160 100+ Rs.520.450 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Crimp Pin | Threaded | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.1,176.600 10+ Rs.1,091.340 25+ Rs.966.930 50+ Rs.936.480 100+ Rs.909.510 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | |||||
Each | 1+ Rs.1,654.020 10+ Rs.1,411.140 25+ Rs.1,325.150 50+ Rs.1,263.700 100+ Rs.1,205.220 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | - | - | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.1,717.780 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Solder Socket | - | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.458.790 10+ Rs.419.640 25+ Rs.395.280 50+ Rs.377.010 100+ Rs.359.610 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | Nylon 6.6 (Polyamide 6.6) Body | - | Gold | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ Rs.778.380 10+ Rs.730.790 50+ Rs.676.300 100+ Rs.641.230 | Min: 1 / Mult: 1 | Circular | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Solder Socket | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | ||||
Each | 1+ Rs.955.490 10+ Rs.898.700 25+ Rs.862.310 50+ Rs.843.680 100+ Rs.827.700 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Solder Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | |||||
Each | 1+ Rs.712.010 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | - | - | Nylon (Polyamide) Body | - | Silver | |||||
Each | 1+ Rs.368.170 10+ Rs.349.030 25+ Rs.335.980 50+ Rs.316.840 100+ Rs.304.660 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Crimp Socket - Contacts Not Supplied | Bayonet | Nylon 6.6 (Polyamide 6.6) Body | - | Gold | |||||
Each | 1+ Rs.2,106.200 10+ Rs.1,796.680 25+ Rs.1,686.840 50+ Rs.1,608.340 100+ Rs.1,533.650 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Solder Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | |||||
Each | 1+ Rs.296.770 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Plug | 7Contacts | - | - | Nylon 6.6 (Polyamide 6.6) Body | - | - | |||||
Each | 1+ Rs.724.490 10+ Rs.647.760 25+ Rs.588.250 50+ Rs.573.370 100+ Rs.555.360 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | - | - | Nylon 6.6 (Polyamide 6.6) Body | - | - | |||||
Each | 1+ Rs.743.030 5+ Rs.723.470 25+ Rs.704.920 50+ Rs.696.000 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Crimp Pin - Contacts Not Supplied | Threaded | Nylon 6.6 (Polyamide 6.6) Body | - | Silver | |||||
Each | 1+ Rs.2,105.190 10+ Rs.1,796.550 25+ Rs.1,687.010 50+ Rs.1,608.810 100+ Rs.1,534.350 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Plug | 7Contacts | Solder Pin | - | Nylon (Polyamide) Body | - | Gold | |||||
Each | 1+ Rs.1,784.420 10+ Rs.1,586.930 25+ Rs.1,499.930 250+ Rs.1,499.060 500+ Rs.1,486.010 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Right Angle Plug | 7Contacts | Solder Pin | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | |||||
Each | 1+ Rs.2,011.890 10+ Rs.1,716.710 25+ Rs.1,612.030 50+ Rs.1,537.250 100+ Rs.1,466.070 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Panel Mount Receptacle | 7Contacts | Solder Socket | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | |||||
Each | 1+ Rs.1,261.710 10+ Rs.1,093.480 50+ Rs.1,021.390 100+ Rs.901.220 | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Cable Mount Receptacle | 7Contacts | Solder Socket | Threaded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Silver | |||||
Each | 1+ Rs.458.330 10+ Rs.419.220 25+ Rs.394.880 50+ Rs.376.630 100+ Rs.359.250 More Pricing... | Min: 1 / Mult: 1 | Circular Industrial | Ecomate C016 Series | Flange Mount Receptacle | 7Contacts | - | - | Nylon (Polyamide) Body | - | Silver |