Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Circular DIN Valve Connectors
                                                                                                      Print Page

                                                                                                      121201-0002

                                                                                                      Circular DIN Valve Connector, Right Angle, DIN Form A, 3 Poles + Ground, 250V AC / 300V DC, 16 A

                                                                                                      MOLEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOLEX 121201-0002
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No121201-0002
                                                                                                      Order Code2918198
                                                                                                      Product RangemPm 121201
                                                                                                      Also Known AsC28300N0R, GTIN UPC EAN: 883906711429
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      49 In Stock

                                                                                                      Need more?

                                                                                                      49 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.316.080
                                                                                                      10+Rs.269.970
                                                                                                      25+Rs.253.440
                                                                                                      50+Rs.242.130
                                                                                                      100+Rs.230.820
                                                                                                      250+Rs.216.900
                                                                                                      500+Rs.206.460
                                                                                                      1000+Rs.197.760
                                                                                                      2500+Rs.196.890
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.316.08
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MOLEX
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No121201-0002
                                                                                                      Order Code2918198
                                                                                                      Product RangemPm 121201
                                                                                                      Also Known AsC28300N0R, GTIN UPC EAN: 883906711429
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Connector OrientationRight Angle
                                                                                                      No. of Contacts3Contacts
                                                                                                      DIN FormDIN Form A
                                                                                                      Connector MountingCable Mount
                                                                                                      No. of Poles3 Poles + Ground
                                                                                                      Contact Termination TypeScrew
                                                                                                      Voltage Rating Max250V AC / 300V DC
                                                                                                      Pitch Spacing-
                                                                                                      Current Rating per Contact Max16A
                                                                                                      Mating Interface Pitch18mm
                                                                                                      GenderReceptacle(View Associated Connectors)
                                                                                                      Contact GenderSocket
                                                                                                      IP RatingIP65, IP67
                                                                                                      Contact MaterialBrass
                                                                                                      Contact PlatingSilver Plated Contacts
                                                                                                      Connector Shell Size-
                                                                                                      No. of Rows-
                                                                                                      Product RangemPm 121201
                                                                                                      Coupling TypeExternal Thread
                                                                                                      Cable Diameter Min-
                                                                                                      Cable Diameter Max-
                                                                                                      SVHCLead (07-Nov-2024)

                                                                                                      Technical Specifications

                                                                                                      Connector Orientation

                                                                                                      Right Angle

                                                                                                      DIN Form

                                                                                                      DIN Form A

                                                                                                      No. of Poles

                                                                                                      3 Poles + Ground

                                                                                                      Voltage Rating Max

                                                                                                      250V AC / 300V DC

                                                                                                      Current Rating per Contact Max

                                                                                                      16A

                                                                                                      Gender

                                                                                                      Receptacle

                                                                                                      IP Rating

                                                                                                      IP65, IP67

                                                                                                      Contact Plating

                                                                                                      Silver Plated Contacts

                                                                                                      No. of Rows

                                                                                                      -

                                                                                                      Coupling Type

                                                                                                      External Thread

                                                                                                      Cable Diameter Max

                                                                                                      -

                                                                                                      No. of Contacts

                                                                                                      3Contacts

                                                                                                      Connector Mounting

                                                                                                      Cable Mount

                                                                                                      Contact Termination Type

                                                                                                      Screw

                                                                                                      Pitch Spacing

                                                                                                      -

                                                                                                      Mating Interface Pitch

                                                                                                      18mm

                                                                                                      Contact Gender

                                                                                                      Socket

                                                                                                      Contact Material

                                                                                                      Brass

                                                                                                      Connector Shell Size

                                                                                                      -

                                                                                                      Product Range

                                                                                                      mPm 121201

                                                                                                      Cable Diameter Min

                                                                                                      -

                                                                                                      SVHC

                                                                                                      Lead (07-Nov-2024)

                                                                                                      Technical Docs (3)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Drawing EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Poland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (07-Nov-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.453592
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.