Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Connector Contacts
                      Print Page

                      709296001004006

                      Contact, Poke Home 70-9296, Socket, Surface Mount, Poke Home 70-9296 Series WTB Connectors

                      KYOCERA AVX 709296001004006
                      KYOCERA AVX 709296001004006
                      KYOCERA AVX 709296001004006
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709296001004006
                      Order Code2347863
                      Product RangePoke Home 70-9296
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 24/8/2025.

                      Notify me when back in stock

                      QuantityPrice
                      10+Rs.33.490
                      100+Rs.28.580
                      500+Rs.25.590
                      1000+Rs.24.400
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      Rs.334.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part No709296001004006
                      Order Code2347863
                      Product RangePoke Home 70-9296
                      Technical Datasheet

                      Data Sheet

                      Product RangePoke Home 70-9296
                      Contact GenderSocket
                      Contact Termination TypeSurface Mount
                      For Use WithPoke Home 70-9296 Series WTB Connectors
                      Wire Size AWG Max-
                      Wire Size AWG Min-
                      Contact MaterialCopper
                      Contact PlatingTin Plated Contacts

                      Product Overview

                      The Poke Home 70-9296 series 18 to 24AWG Single Vertical Contact provide significant benefits over existing, outdated connector solutions. The latest release is single vertical wire-to-board (WTB) contacts that provide robust discrete wire termination without the expense of an insulator and assembly costs. This new family of top and bottom entry contacts compliments the existing vertical poke home connectors already on the market, providing a lower cost solution without jeopardizing performance. The new contacts support both solid and stranded wires ranging from 24AWG down to 18AWG and current ratings as high as 12A. The set of four contacts provide both top and bottom entry for FR4 and metal core printed circuit boards.

                      • Dual Beam contact provides maximum mechanical stability and wire retention
                      • Tape and reel packaged for automated SMT placement
                      • Staged current rating based on 18AWG, maximum is 12A
                      • Increased functionality with the single contact placement
                      • Multiple contacts and/or specific individual locations
                      • 5 Cycles durability
                      • -40 to 125°C Operating temperature range

                      Applications

                      Commercial, LED Lighting, Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Security, Industrial

                      Technical Specifications

                      Product Range

                      Poke Home 70-9296

                      Contact Termination Type

                      Surface Mount

                      Wire Size AWG Max

                      -

                      Contact Material

                      Copper

                      Contact Gender

                      Socket

                      For Use With

                      Poke Home 70-9296 Series WTB Connectors

                      Wire Size AWG Min

                      -

                      Contact Plating

                      Tin Plated Contacts

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00048
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.