Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Crimp Tool Dies
                      Print Page

                      97 49 64

                      Crimp Tool Die, 17-10AWG Motor Vehicle ABS Connectors, KNIPEX 97 43 XX Series Crimp System Pliers

                      KNIPEX 97 49 64
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKNIPEX
                      Manufacturer Part No97 49 64
                      Order Code4227038
                      Product Range97 43 XX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.22,244.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.22,244.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKNIPEX
                      Manufacturer Part No97 49 64
                      Order Code4227038
                      Product Range97 43 XX Series
                      Technical Datasheet

                      Data Sheet

                      Crimp Die Applications17-10AWG Motor Vehicle ABS Connectors
                      For Use WithKNIPEX 97 43 XX Series Crimp System Pliers
                      Product Range97 43 XX Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      • Crimping die for ABS connector in motor vehicles
                      • Capacity is 1.0 and 6.0mm²
                      • Ball bearing steel material type, black atramentized surface finish
                      • Square crimping profile, black colour
                      • 1 / 6mm² capacity, 2 number of crimping positions, 18 to 10AWG wire size
                      • Dimension is 50 x 17mm

                      Warnings

                      Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                      Technical Specifications

                      Crimp Die Applications

                      17-10AWG Motor Vehicle ABS Connectors

                      Product Range

                      97 43 XX Series

                      For Use With

                      KNIPEX 97 43 XX Series Crimp System Pliers

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.073
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.