Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140971-2
Order Code587229
Product RangeLANGUETTE FASTON
6,851 In Stock
Need more?
6851 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.105.620 |
10+ | Rs.89.790 |
25+ | Rs.84.280 |
50+ | Rs.80.370 |
100+ | Rs.76.640 |
250+ | Rs.72.000 |
500+ | Rs.68.690 |
1000+ | Rs.65.520 |
3000+ | Rs.65.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.105.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No140971-2
Order Code587229
Product RangeLANGUETTE FASTON
Product RangeLANGUETTE FASTON
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCLead (21-Jan-2025)
Product Overview
The 140971-2 is a Quick Disconnect Terminal made of brass with tin-pated finish. It comes with a nylon insulator. It accepts 17 to 13AWG wire.
- Straight terminal angle
Applications
Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Aerospace, Defence, Military, Consumer Electronics
Technical Specifications
Product Range
LANGUETTE FASTON
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
Lead (21-Jan-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.5mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for 140971-2
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001116