Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. DIN 41612 Board Connectors

                      DIN 41612 Board Connectors:

                      4 Products Found
                      Find a huge range of Type H15 DIN 41612 Board Connectors at element14 India. We stock a wide range of DIN 41612 Board Connectors, such as Type C, Eurocard Type C, FCI 8609 & FCI 8609 Series DIN 41612 Board Connectors from the worlds top manufacturers including: Ept
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      No. of Contacts
                      Gender
                      Pitch Spacing
                      No. of Rows
                      Rows Loaded
                      No. of Mating Cycles
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice ForQuantity
                      114-40080
                      EPT 114-40080
                      1656221

                      Data Sheet

                      RoHS

                      EPT
                      1. DIN 41612 Connector
                      2. Type H15
                      3. 15 Contacts
                      4. Receptacle
                      5. 5.08 mm
                      6. 2 Row
                      7. a + b
                      Each
                      1+
                      Rs.998.090
                      10+
                      Rs.925.640
                      100+
                      Rs.887.200
                      250+
                      Rs.867.520
                      500+
                      Rs.842.900
                      More Pricing...
                      Min: 1 / Mult: 1
                      Type H15
                      15Contacts
                      Receptacle
                      5.08mm
                      2 Row
                      a + b
                      400
                      114-40060
                      EPT 114-40060
                      1656220

                      Data Sheet

                      RoHS

                      EPT
                      1. DIN 41612 Connector
                      2. Type H15
                      3. 15 Contacts
                      4. Receptacle
                      5. 5.08 mm
                      6. 2 Row
                      7. a + b
                      Each
                      1+
                      Rs.1,205.540
                      10+
                      Rs.1,118.030
                      25+
                      Rs.1,071.610
                      100+
                      Rs.1,047.830
                      250+
                      Rs.1,018.090
                      More Pricing...
                      Min: 1 / Mult: 1
                      Type H15
                      15Contacts
                      Receptacle
                      5.08mm
                      2 Row
                      a + b
                      400
                      113-40160
                      EPT 113-40160
                      1656217

                      Data Sheet

                      RoHS

                      EPT
                      1. DIN 41612 Connector
                      2. Type H15
                      3. 15 Contacts
                      4. Plug
                      5. 5.08 mm
                      6. 2 Row
                      7. a + b
                      Each
                      1+
                      Rs.442.580
                      10+
                      Rs.410.450
                      100+
                      Rs.393.410
                      250+
                      Rs.384.680
                      500+
                      Rs.373.760
                      More Pricing...
                      Min: 1 / Mult: 1
                      Type H15
                      15Contacts
                      Plug
                      5.08mm
                      2 Row
                      a + b
                      400
                      113-40060
                      EPT 113-40060
                      1656216

                      Data Sheet

                      RoHS

                      EPT
                      1. DIN 41612 Connector
                      2. Type H15
                      3. 15 Contacts
                      4. Plug
                      5. 5.08 mm
                      6. 2 Row
                      7. a + b
                      Each
                      1+
                      Rs.451.800
                      10+
                      Rs.419.010
                      100+
                      Rs.401.610
                      250+
                      Rs.392.700
                      500+
                      Rs.381.550
                      More Pricing...
                      Min: 1 / Mult: 1
                      Type H15
                      15Contacts
                      Plug
                      5.08mm
                      2 Row
                      a + b
                      400
                      ComparePrice ForQuantity
                      1-4 of 4 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.