EV Charging Cables:
97 Products FoundFind a huge range of EV Charging Cables at element14 India. We stock a large selection of EV Charging Cables, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Roline, Itt Cannon, Aptiv / Delphi & Harting
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Colour
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.35,123.630 6+ Rs.33,574.060 24+ Rs.32,614.800 48+ Rs.31,708.840 84+ Rs.30,440.480 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
PHOENIX CONTACT | Each | 1+ Rs.18,430.240 5+ Rs.17,617.130 10+ Rs.17,113.790 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 | Plug | Free End | - | IP44 | Black | - | ||||
Each | 1+ Rs.29,302.090 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ Rs.29,894.220 5+ Rs.28,822.210 10+ Rs.27,937.460 25+ Rs.27,056.150 50+ Rs.25,668.040 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.23,776.570 5+ Rs.22,924.460 10+ Rs.22,220.090 25+ Rs.21,520.880 50+ Rs.20,416.240 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.23,845.280 5+ Rs.22,989.740 10+ Rs.22,285.380 25+ Rs.21,582.730 50+ Rs.20,474.650 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.26,502.970 5+ Rs.25,552.940 10+ Rs.24,769.550 25+ Rs.23,987.870 50+ Rs.22,757.810 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.28,040.540 5+ Rs.27,035.530 10+ Rs.26,205.760 25+ Rs.25,379.420 50+ Rs.24,077.210 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.28,049.130 5+ Rs.27,042.410 10+ Rs.26,212.630 25+ Rs.25,386.290 50+ Rs.24,084.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.20,716.880 5+ Rs.19,973.000 10+ Rs.19,361.410 25+ Rs.18,749.810 50+ Rs.17,787.760 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.29,593.580 5+ Rs.28,533.600 10+ Rs.27,657.440 25+ Rs.26,786.430 50+ Rs.25,412.060 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.24,819.370 5+ Rs.23,929.460 10+ Rs.23,195.890 25+ Rs.22,464.040 50+ Rs.21,311.290 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.20,088.110 5+ Rs.19,366.560 10+ Rs.18,772.150 25+ Rs.18,181.170 50+ Rs.17,248.320 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 3m | 9.8ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.23,987.870 5+ Rs.23,127.180 10+ Rs.22,417.660 25+ Rs.21,711.580 50+ Rs.20,596.620 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.21,634.440 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 1m | 3.3ft | 3 (L1, N, PE) | 2 (CP, CS) | IEC 62196-2 Type 1 (SAE J1772) | Receptacle | Free End | - | IP44 | - | HV Series | |||||
Each | 1+ Rs.36,977.370 5+ Rs.35,651.100 10+ Rs.34,556.760 25+ Rs.33,467.580 50+ Rs.31,749.620 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | |||||
Each | 1+ Rs.27,259.240 5+ Rs.24,124.770 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ Rs.19,488.570 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7.5m | 24.6ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ Rs.16,944.560 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
Each | 1+ Rs.24,583.020 5+ Rs.23,374.690 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | IEC 62196-2 Type 2 | Plug | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ Rs.22,539.350 5+ Rs.19,947.610 | Min: 1 / Mult: 1 | Three Phase | 450VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP54 | Black | MP EV Connectivity | |||||
Each | 1+ Rs.11,402.600 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
ITT CANNON | Each | 1+ Rs.22,836.590 | Min: 1 / Mult: 1 | Single Phase | 240VAC | - | - | - | - | 2 (CP, PP) | - | - | - | - | NEMA 3R, 3S | - | - | ||||
Each | 1+ Rs.11,820.040 | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
ITT CANNON | Each | 1+ Rs.20,030.000 | Min: 1 / Mult: 1 | - | - | 48A | - | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | - | Free End | - | NEMA 3R, 3S | - | J2CE Series |
Special Offers
New Connectors
SOURIAU SUNBANK / EATON