Print Page
Image is for illustrative purposes only. Please refer to product description.
20,233 In Stock
Need more?
20233 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.36.830 |
| 100+ | Rs.35.610 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.368.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-5330808-7
Order Code2112392
Product Range1
No. of Contacts1Contacts
Connector TypeSpring Socket
Pitch Spacing-
Product Range1
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 2-5330808-7 is a miniature Spring Socket Assembly with closed bottom sleeve for use with printed circuit board and wire/cable. It has contact made of beryllium copper with 30µ-inch gold plating on mating area and tin plating on contact spring.
- 5A Contact current rating
- Signal (Data)/power contact transmit
- -65 to 125°C Operating temperature range
- Zero profile
- Discrete wire type
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Spring Socket
Product Range
1
Contact Material
Beryllium Copper
SVHC
No SVHC (19-Jan-2021)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002