FCI Econostik Pin Headers:
52 Products FoundFCI Econostik Pin Headers
EconoStik 2.54mm is an economical range of 2.54mm unshrouded header. It is available in single row and double-row with vertical through-hole, right-angle through-hole, and vertical SMT terminations. EconoStik™ 2.54mm is a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. It supports up to 50 mating cycles.
- 0.64mm square headers
- Single and double row options
- 50 mating cycles
- High-temperature thermoplastic
- 1?in gold contact plating and tested to 50 mating cycles
- Customized mating and tail lengths
- Custom polarization available
- RoHS compliant and lead-free
- Current Rating: 3A continuous
- Applications: Consumers & Automotive
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.3.600 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.19.090 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.42.620 100+ Rs.36.500 800+ Rs.31.750 1600+ Rs.30.320 5600+ Rs.28.720 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.36.060 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.24.690 100+ Rs.21.810 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.15.780 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.26.170 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.2.920 1000+ Rs.2.810 2000+ Rs.2.750 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.25.430 100+ Rs.21.780 500+ Rs.19.540 1600+ Rs.18.080 6400+ Rs.16.480 More Pricing... | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.30.820 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.3.080 1000+ Rs.3.000 2000+ Rs.2.960 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.14.270 100+ Rs.13.000 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.42.730 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.13.560 100+ Rs.12.990 200+ Rs.12.650 400+ Rs.12.320 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.20.190 100+ Rs.17.260 500+ Rs.15.490 2000+ Rs.14.120 6000+ Rs.13.120 More Pricing... | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.8.690 200+ Rs.8.440 400+ Rs.8.210 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.7.390 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.38.200 100+ Rs.32.640 800+ Rs.28.400 1600+ Rs.27.120 5600+ Rs.24.950 More Pricing... | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.59.150 100+ Rs.50.620 500+ Rs.45.440 3200+ Rs.41.640 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.3.290 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.10.980 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 100+ Rs.11.660 | Min: 100 / Mult: 100 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.15.530 100+ Rs.13.270 300+ Rs.11.870 2500+ Rs.10.220 10000+ Rs.9.700 More Pricing... | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ Rs.18.840 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Right Angle | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header | ||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.48.080 | Min: 10 / Mult: 10 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Surface Mount Straight | FCI Econostik | Unshrouded | Copper Alloy | Gold Plated Contacts | Pin Header |