TFM Pin Headers:
34 Products FoundTFM Pin Headers
A range of through-hole and surface mount header strips for high-reliability applications. The TFM series is a 0.050in (1.27mm) pitch connector available in single or double row arrangements, and is half of the Samtec Tiger-Eye system for high-reliability applications.
- Shrouded body for blind mating
- Pitch: .050in (1.27 mm)
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- Contact System: .018in (0.46 mm) diameter post
- Orientation: Vertical, right-angle, horizontal
- Termination: Through-hole, surface mount
- Multiple stack heights
- Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
- Applications: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.207.970 50+ Rs.170.410 100+ Rs.145.870 500+ Rs.136.990 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.184.170 20+ Rs.166.940 | Min: 1 / Mult: 1 | Wire-to-Board | 1.27mm | 1Rows | 4Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.364.380 25+ Rs.335.670 50+ Rs.308.700 100+ Rs.286.080 350+ Rs.280.410 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.223.420 10+ Rs.182.690 100+ Rs.178.990 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.874.770 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.214.790 50+ Rs.188.690 100+ Rs.177.010 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.964.120 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.1,153.800 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.281.160 25+ Rs.259.250 50+ Rs.241.020 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.248.430 50+ Rs.213.060 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.508.140 25+ Rs.461.290 50+ Rs.457.040 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.622.880 10+ Rs.577.640 25+ Rs.548.060 50+ Rs.528.920 100+ Rs.461.130 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.313.720 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Full Reel) Full Reel | 40+ Rs.445.890 | Min: 40 / Mult: 40 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.165.830 50+ Rs.138.420 100+ Rs.116.780 500+ Rs.109.120 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.168.790 10+ Rs.161.850 20+ Rs.157.530 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.252.670 25+ Rs.232.500 50+ Rs.213.910 100+ Rs.213.280 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.378.610 25+ Rs.348.730 50+ Rs.320.750 100+ Rs.297.910 | Min: 1 / Mult: 1 | Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Through Hole Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.639.580 10+ Rs.593.580 25+ Rs.562.910 50+ Rs.543.320 100+ Rs.521.800 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.787.500 10+ Rs.758.280 25+ Rs.721.120 50+ Rs.684.630 100+ Rs.676.840 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.144.840 50+ Rs.120.630 100+ Rs.101.720 500+ Rs.88.430 1000+ Rs.87.640 | Min: 1 / Mult: 1 | Wire-to-Board | 1.27mm | 2Rows | 6Contacts | Through Hole | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.377.520 25+ Rs.348.110 50+ Rs.320.200 100+ Rs.297.170 500+ Rs.293.890 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.503.640 10+ Rs.474.250 25+ Rs.443.400 50+ Rs.416.150 100+ Rs.411.210 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 40Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each (Supplied on Full Reel) Full Reel | 90+ Rs.143.960 800+ Rs.128.090 | Min: 90 / Mult: 90 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | |||||
Each | 1+ Rs.228.850 50+ Rs.187.990 100+ Rs.160.170 500+ Rs.143.650 1000+ Rs.130.810 | Min: 1 / Mult: 1 | Board-to-Board, Wire-to-Board | 1.27mm | 1Rows | 3Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header |