Board-to-Board, Power, Signal, Wire-to-Board Pin Headers:

11 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3862898

RoHS

Each
1+
Rs.39.320
10+
Rs.33.390
100+
Rs.29.430
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
3.96mm
1Rows
4Contacts
Through Hole Straight
KK 396 171813 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
3051048

RoHS

Each
1+
Rs.65.100
10+
Rs.51.950
100+
Rs.42.860
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
3.96mm
1Rows
6Contacts
Through Hole Straight
KK 396 171813
Shrouded
Brass
Tin Plated Contacts
PCB Header
3862905

RoHS

Each
1+
Rs.77.010
10+
Rs.63.800
100+
Rs.53.480
2000+
Rs.40.600
6000+
Rs.38.030
More Pricing...
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
6Contacts
Through Hole Straight
KK 254 171856 Series
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
2366182

RoHS

Each
1+
Rs.34.010
10+
Rs.27.720
25+
Rs.26.210
100+
Rs.24.170
250+
Rs.22.210
More Pricing...
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
4Contacts
Through Hole Straight
KK 254 171856
Shrouded
Brass
Tin Plated Contacts
PCB Header
3862903

RoHS

Each
1+
Rs.26.680
10+
Rs.21.570
100+
Rs.18.630
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
5Contacts
Through Hole Straight
KK 254 171856 Series
Partially Shrouded
Brass
Tin Plated Contacts
PCB Header
3862895

RoHS

Each
1+
Rs.40.650
10+
Rs.35.120
100+
Rs.30.030
500+
Rs.26.960
4200+
Rs.24.000
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
3.96mm
1Rows
2Contacts
Through Hole Straight
KK 396 171813 Series
Shrouded
Brass
Tin Plated Contacts
PCB Header
3862906

RoHS

Each
1+
Rs.104.880
10+
Rs.91.370
100+
Rs.77.180
500+
Rs.69.150
1000+
Rs.59.690
More Pricing...
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
8Contacts
Through Hole Straight
KK 254 171856 Series
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
3862904

RoHS

Each
1+
Rs.56.420
10+
Rs.47.810
100+
Rs.40.900
500+
Rs.36.680
4000+
Rs.31.890
More Pricing...
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
4Contacts
Through Hole Straight
KK 254 171856 Series
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
3862897

RoHS

Each
1+
Rs.40.770
10+
Rs.32.070
25+
Rs.31.900
100+
Rs.27.120
500+
Rs.26.620
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
3.96mm
1Rows
3Contacts
Through Hole Straight
KK 396 171813 Series
Shrouded
-
-
PCB Header
3862899

RoHS

Each
1+
Rs.308.570
10+
Rs.264.270
450+
Rs.255.090
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
3.96mm
1Rows
12Contacts
Through Hole Straight
KK 396 171813 Series
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
4668267

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
Rs.128.240
Min: 1 / Mult: 1
Board-to-Board, Power, Signal, Wire-to-Board
2.54mm
1Rows
4Contacts
Through Hole Straight
KK 254 171856 Series
Partially Shrouded
Brass
Gold Plated Contacts
PCB Header
1-11 of 11 items
of 1 page(s)