Pin Headers:

65 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4498340

RoHS

Each
1+
Rs.233.140
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2mm
1Rows
36Contacts
Through Hole Straight
SLY 5 040 Series
Unshrouded
Bronze
Tin Plated Contacts
PCB Pin
4510046

RoHS

Each
1+
Rs.532.880
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 13 097 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4503655

RoHS

Each
1+
Rs.601.080
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 5 197 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4506470

RoHS

Each
1+
Rs.150.140
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL LP 1 164 Series
Unshrouded
Bronze
Tin Plated Contacts
PCB Pin
4503215

RoHS

Each
1+
Rs.528.850
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 5 121 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4507428

RoHS

Each
1+
Rs.316.440
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Right Angle
SL LP 3 041 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4519677

RoHS

Each
1+
Rs.309.700
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Right Angle
SL 18 042 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4527053

RoHS

Each
1+
Rs.663.440
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Right Angle
SL 4 025 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4525390

RoHS

Each
1+
Rs.562.250
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 22 214 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4505433

RoHS

Each
1+
Rs.1,375.190
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 6 285 G Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4520764

RoHS

Each
1+
Rs.512.420
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 2 078 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4504431

RoHS

Each
1+
Rs.1,042.490
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 6 071 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4516969

RoHS

Each
1+
Rs.1,728.410
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 14 310 G Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4525157

RoHS

Each
1+
Rs.512.990
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 22 164 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4524806

RoHS

Each
1+
Rs.488.560
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 22 112 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4524924

RoHS

Each
1+
Rs.322.080
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 22 124 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4514218

RoHS

Each
10+
Rs.42.220
Min: 10 / Mult: 10
Board-to-Board, Wire-to-Board
2.54mm
1Rows
6Contacts
Surface Mount Right Angle
SL LP 7 SMD 030 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4478943

RoHS

Each
1+
Rs.276.370
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 1 104 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4483174

RoHS

Each
1+
Rs.357.340
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 11 265 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4482816

RoHS

Each
1+
Rs.128.020
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 11 190 Series
Unshrouded
Bronze
Tin Plated Contacts
PCB Pin
4516002

RoHS

Each
1+
Rs.445.080
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
1.27mm
1Rows
36Contacts
Through Hole Straight
SLV W 1 055 Series
Unshrouded
Brass
Gold Plated Contacts
PCB Pin
4498897

RoHS

Each
1+
Rs.606.810
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2mm
1Rows
50Contacts
Through Hole Straight
SLY 5 122G Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4503535

RoHS

Each
1+
Rs.564.020
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
1Rows
36Contacts
Through Hole Straight
SL 5 172 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4505513

RoHS

Each
1+
Rs.1,576.270
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Straight
SL 6 315 G Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
4520174

RoHS

Each
1+
Rs.526.210
Min: 1 / Mult: 1
Board-to-Board, Wire-to-Board
2.54mm
2Rows
72Contacts
Through Hole Right Angle
SL 19 08 Series
Unshrouded
Bronze
Gold Plated Contacts
PCB Pin
1-25 of 65 items
of 3 page(s)