Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Plug & Socket Connectors & Components
                                                                                                      4. Plug & Socket Connector Contacts
                                                                                                      Print Page

                                                                                                      202655-5000

                                                                                                      Contact, Pico-EZmate Slim 202655 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts

                                                                                                      MOLEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MOLEX 202655-5000
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No202655-5000
                                                                                                      Order Code2841259
                                                                                                      Product RangePico-EZmate Slim 202655 Series
                                                                                                      Also Known AsGTIN UPC EAN: 191128182058
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      MOLEX
                                                                                                      ManufacturerMOLEX
                                                                                                      Manufacturer Part No202655-5000
                                                                                                      Order Code2841259
                                                                                                      Product RangePico-EZmate Slim 202655 Series
                                                                                                      Also Known AsGTIN UPC EAN: 191128182058
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product RangePico-EZmate Slim 202655 Series
                                                                                                      Contact GenderSocket
                                                                                                      Contact Termination TypeCrimp
                                                                                                      Wire Size AWG Max28AWG
                                                                                                      Contact PlatingGold Plated Contacts
                                                                                                      For Use WithMolex Pico-EZmate Slim Series 202654-2021 Receptacle Housing Connectors
                                                                                                      Wire Size AWG Min30AWG
                                                                                                      Contact MaterialCopper Alloy
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      • Maximum current per contact is 1.5A
                                                                                                      • Maximum voltage is 50V AC (RMS)/DC

                                                                                                      Applications

                                                                                                      Automotive, Consumer Electronics, Lighting

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      Pico-EZmate Slim 202655 Series

                                                                                                      Contact Termination Type

                                                                                                      Crimp

                                                                                                      Contact Plating

                                                                                                      Gold Plated Contacts

                                                                                                      Wire Size AWG Min

                                                                                                      30AWG

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Contact Gender

                                                                                                      Socket

                                                                                                      Wire Size AWG Max

                                                                                                      28AWG

                                                                                                      For Use With

                                                                                                      Molex Pico-EZmate Slim Series 202654-2021 Receptacle Housing Connectors

                                                                                                      Contact Material

                                                                                                      Copper Alloy

                                                                                                      Technical Docs (6)

                                                                                                      EOL Notices EN

                                                                                                      3D Product Image EN

                                                                                                      Drawing EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Handling Instructions EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Japan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.