Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.2,996.390 |
Product Information
Product Overview
The 6378G1 is a Connector Kit with 2-pole housing, 175A contacts and auxiliary contacts. The innovative SBX® connector provides reliability, design flexibility and safety for products' manufacture, installation and maintenance. APP's 2-pole connector is available with a 175A rating, 600V continuous AC or DC operation. The SBX® connector for many applications and wire sizes, 1/0 or 35mm. Mechanical keys ensure connectors will only mate with connectors of the same color. Different color housings are selected to identify voltages, thus preventing mismatching of the power supply system.
- Mechanical keyed housings - Prevents accidental mating of components
- Auxiliary contacts - Provides ability to incorporate a secondary sensor control circuit
- Optional mechanical release - Aids mating and unmating for high cycle battery charging
Applications
Maintenance & Repair
Contents
Powerpole auxiliary connector, SBX 175 Housing, (2) SBE 160/SB 175 Series power wire contacts.
Technical Specifications
SB175
Plug, Receptacle
Crimp
Cable Mount
Copper Alloy
2Contacts
-
1 Row
Silver Plated Contacts
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate