DC Power Connectors - Barrel Plugs & Jacks:

413 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4535592

RoHS

Each
10+
Rs.69.670
50+
Rs.67.680
100+
Rs.65.810
250+
Rs.63.160
Min: 10 / Mult: 10
Jack
2A
2mm
-
PCB Mount
Through Hole Right Angle
-
6.4mm
24V
-
4259960

RoHS

Each
1+
Rs.82.260
10+
Rs.72.660
100+
Rs.67.280
Min: 1 / Mult: 1
Plug
1A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
12VDC
-
4473022
Each
1+
Rs.224.490
10+
Rs.188.010
25+
Rs.156.400
100+
Rs.133.300
150+
Rs.116.890
More Pricing...
Min: 1 / Mult: 1
Jack
5.7A
1.65mm
-
Through Hole Mount Right Angle
Solder
-
4.2mm
25VDC
-
4635467

RoHS

Each
1+
Rs.131.850
10+
Rs.107.840
100+
Rs.88.640
1000+
Rs.85.230
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Chassis Mount
Solder
-
6.3mm
12VDC
-
4473025
Each
1+
Rs.355.210
10+
Rs.296.850
25+
Rs.247.000
100+
Rs.210.520
150+
Rs.184.990
More Pricing...
Min: 1 / Mult: 1
Jack
12.5A
0.75mm
-
PCB Mount
Through Hole Right Angle
-
7.5mm
30VDC
-
4473020
Each
1+
Rs.325.610
10+
Rs.272.110
25+
Rs.225.910
100+
Rs.193.080
150+
Rs.169.980
More Pricing...
Min: 1 / Mult: 1
Jack
13A
0.8mm
-
Through Hole Mount
Solder
-
7.5mm
20V
-
4473026
Each
1+
Rs.355.210
10+
Rs.296.850
25+
Rs.247.000
100+
Rs.210.520
150+
Rs.184.990
More Pricing...
Min: 1 / Mult: 1
Jack
12A
0.7mm
-
PCB Mount
Through Hole Right Angle
-
4.65mm
20V
-
4473029
Each
1+
Rs.592.010
5+
Rs.494.740
10+
Rs.410.850
25+
Rs.351.270
50+
Rs.307.500
More Pricing...
Min: 1 / Mult: 1
Jack
20A
1.6mm
-
PCB Mount
Through Hole Right Angle
-
5.7mm
20V
-
4264297

RoHS

Each
1+
Rs.131.270
10+
Rs.107.810
100+
Rs.88.550
1000+
Rs.72.860
Min: 1 / Mult: 1
Jack
500mA
1.95mm
-
Chassis Mount
Solder
-
6.3mm
12VDC
-
4473031

RoHS

Each
1+
Rs.325.610
10+
Rs.272.110
25+
Rs.225.910
100+
Rs.193.080
150+
Rs.169.980
More Pricing...
Min: 1 / Mult: 1
Jack
7A
0.6mm
-
Cable Mount
Solder
-
4.6mm
20V
-
4635468

RoHS

Each
1+
Rs.142.150
10+
Rs.116.440
100+
Rs.95.880
1000+
Rs.86.070
Min: 1 / Mult: 1
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12VDC
-
4264294

RoHS

Each
1+
Rs.102.950
10+
Rs.100.900
15+
Rs.98.870
25+
Rs.96.660
50+
Rs.94.740
Min: 1 / Mult: 1
Plug
500mA
-
14.5mm
Cable Mount
Solder
2.1mm
5.5mm
12VDC
-
4473030
Each
1+
Rs.592.010
5+
Rs.494.740
10+
Rs.410.850
25+
Rs.351.270
50+
Rs.307.500
More Pricing...
Min: 1 / Mult: 1
Jack
21A
2.5mm
-
PCB Mount
Through Hole Right Angle
-
5.6mm
20V
-
4473032

RoHS

Each
1+
Rs.266.420
10+
Rs.222.650
25+
Rs.184.950
100+
Rs.158.210
150+
Rs.138.750
More Pricing...
Min: 1 / Mult: 1
Jack
7A
0.6mm
-
Cable Mount
Solder
-
4.6mm
20V
-
4473015
Each
1+
Rs.532.820
10+
Rs.445.270
25+
Rs.369.890
50+
Rs.316.400
100+
Rs.277.480
More Pricing...
Min: 1 / Mult: 1
Jack
700mA
1.35mm
-
Cable Mount
Solder
-
3.8mm
20.3VDC
-
4473016
Each
1+
Rs.296.020
10+
Rs.247.370
25+
Rs.206.040
100+
Rs.176.860
150+
Rs.154.980
More Pricing...
Min: 1 / Mult: 1
Jack
1A
1.65mm
-
Surface Mount Right Angle
Solder
-
4.4mm
30VDC
-
4698183
SWITCHCRAFT/CONXALL
Each
1+
Rs.1,323.340
10+
Rs.1,215.970
25+
Rs.1,126.470
50+
Rs.1,074.410
100+
Rs.1,040.220
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Through Hole
-
-
24V
-
4260003

RoHS

Each
1+
Rs.111.300
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12VDC
-
4126459

RoHS

Each
1+
Rs.213.950
10+
Rs.190.850
Min: 1 / Mult: 1
Jack
3A
2.1mm
-
Panel Mount
Solder
-
10.8mm
30VDC
-
4473019
Each
1+
Rs.296.020
10+
Rs.247.370
25+
Rs.206.040
100+
Rs.176.860
150+
Rs.154.980
More Pricing...
Min: 1 / Mult: 1
Jack
10A
0.8mm
-
Through Hole Mount Right Angle
Solder
-
7.5mm
20V
-
4473017
Each
5+
Rs.71.050
50+
Rs.59.370
150+
Rs.49.280
250+
Rs.42.100
500+
Rs.36.880
More Pricing...
Min: 5 / Mult: 5
Jack
3A
2.5mm
-
Through Hole Mount Right Angle
Solder
-
6.4mm
16VDC
-
4473018
Each
5+
Rs.71.050
50+
Rs.59.370
150+
Rs.49.280
250+
Rs.42.100
500+
Rs.36.880
More Pricing...
Min: 5 / Mult: 5
Jack
3A
2.0mm
-
Through Hole Mount Right Angle
Solder
-
6.4mm
16VDC
-
4703747
Each
1+
Rs.990.770
10+
Rs.921.240
100+
Rs.805.670
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
4698184
Each
1+
Rs.820.720
10+
Rs.791.590
100+
Rs.736.150
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
24V
NPB 708 Series
4721079
Each
1+
Rs.1,352.690
10+
Rs.1,242.930
25+
Rs.1,152.450
50+
Rs.1,098.440
100+
Rs.1,063.530
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
276-300 of 413 items
of 17 page(s)