10A DC Power Connectors - Barrel Plugs & Jacks:

5 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2523617

RoHS

Each
1+
Rs.812.590
10+
Rs.665.630
100+
Rs.546.180
1000+
Rs.475.890
Min: 1 / Mult: 1
Jack
10A
1mm
-
Panel Mount
Solder
5.4mm
8mm
24V
2523616

RoHS

Each
1+
Rs.545.260
10+
Rs.488.680
50+
Rs.453.160
100+
Rs.428.330
500+
Rs.419.770
Min: 1 / Mult: 1
Plug
10A
0.9mm
12.8mm
Cable Mount
Solder
5.6mm
7.9mm
24V
3498421

RoHS

Each
1+
Rs.160.190
10+
Rs.152.900
100+
Rs.108.160
Min: 1 / Mult: 1
Plug
10A
5.5mm
10mm
Cable Mount
Solder
2.5mm
5.5mm
800VDC
2353934

RoHS

Each
1+
Rs.342.440
10+
Rs.318.600
100+
Rs.297.480
Min: 1 / Mult: 1
Jack
10A
2.5mm
-
Through Hole Mount
Through Hole
-
5.3mm
20V
4473019
Each
1+
Rs.296.020
10+
Rs.247.370
25+
Rs.206.040
100+
Rs.176.860
150+
Rs.154.980
More Pricing...
Min: 1 / Mult: 1
Jack
10A
0.8mm
-
Through Hole Mount Right Angle
Solder
-
7.5mm
20V
1-5 of 5 items
of 1 page(s)