13A DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2915198

RoHS

SWITCHCRAFT/CONXALL
Each
1+
Rs.923.180
10+
Rs.843.310
20+
Rs.792.570
50+
Rs.755.930
100+
Rs.746.530
More Pricing...
Min: 1 / Mult: 1
Jack
13A
-
-
Solder
1.93mm
-
-
4473020
Each
1+
Rs.330.900
10+
Rs.277.870
25+
Rs.229.560
100+
Rs.196.560
150+
Rs.171.820
More Pricing...
Min: 1 / Mult: 1
Jack
13A
0.8mm
Through Hole Mount
Solder
-
7.5mm
20V
1-2 of 2 items
of 1 page(s)