Plug 2mm DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1871178

RoHS

Each
1+
Rs.783.010
10+
Rs.674.080
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
2775655

RoHS

SWITCHCRAFT/CONXALL
Each
1+
Rs.798.440
10+
Rs.621.790
100+
Rs.620.850
200+
Rs.571.990
500+
Rs.515.070
Min: 1 / Mult: 1
Plug
-
2mm
12mm
Cable Mount
Solder
-
-
24V
1871179

RoHS

Each
1+
Rs.867.000
10+
Rs.742.030
20+
Rs.697.870
50+
Rs.674.450
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30V
1-3 of 3 items
of 1 page(s)