DC Power Connectors - Barrel Plugs & Jacks:

413 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2472139

RoHS

Each
1+
Rs.100.960
10+
Rs.96.440
50+
Rs.86.610
100+
Rs.79.810
Min: 1 / Mult: 1
Jack
2A
0.65mm
-
Through Hole Mount
Through Hole
-
2.8mm
12V
-
3818403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.238.900
10+
Rs.179.780
100+
Rs.154.440
250+
Rs.138.760
500+
Rs.131.520
More Pricing...
Min: 1 / Mult: 1
Jack
3.5A
2mm
-
Panel Mount
Solder Lug
-
6.4mm
30VDC
WR-DC
4220337

RoHS

Each
5+
Rs.49.120
50+
Rs.43.470
150+
Rs.37.100
250+
Rs.29.920
Min: 5 / Mult: 5
Plug
20A
3.5mm
-
Cable Mount
Solder
-
-
500V
MP SH Series
4220338

RoHS

Each
5+
Rs.41.740
50+
Rs.37.020
150+
Rs.31.600
250+
Rs.25.470
Min: 5 / Mult: 5
Receptacle
20A
-
-
Cable Mount
Solder
4.4mm
5.3mm
500V
MP SH Series
1889312

RoHS

Pack of 10
1+
Rs.5,750.380
Min: 1 / Mult: 1
Jack
1A
1.3mm
-
Through Hole Mount
Solder
-
3.75mm
12V
-
1737255

RoHS

Each
1+
Rs.170.780
25+
Rs.141.320
50+
Rs.117.750
150+
Rs.100.780
250+
Rs.88.170
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
1.7mm
4mm
6.3V
-
1608726

RoHS

Each
1+
Rs.221.890
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
-
6.3mm
-
-
1871174

RoHS

Each
1+
Rs.972.880
Min: 1 / Mult: 1
Plug
5A
2.5mm
12mm
Cable Mount
Solder
2.5mm
5.5mm
30VDC
-
1654842

RoHS

MULTICOMP PRO
Each
1+
Rs.200.460
10+
Rs.170.440
25+
Rs.144.690
100+
Rs.127.820
150+
Rs.114.580
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
-
6.4mm
16V
-
1871167

RoHS

Each
1+
Rs.887.080
10+
Rs.757.080
25+
Rs.710.950
50+
Rs.678.030
100+
Rs.646.690
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Through Hole
2.5mm
-
30VDC
-
1608729

RoHS

Each
1+
Rs.512.040
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
712A Series
1608730

RoHS

Each
1+
Rs.458.550
10+
Rs.407.750
20+
Rs.386.670
50+
Rs.377.210
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
30VDC
-
1216726

RoHS

Each
1+
Rs.75.240
5+
Rs.66.520
20+
Rs.54.140
Min: 1 / Mult: 1
Jack
500mA
2.1mm
-
Panel Mount
Quick Connect
-
6.85mm
30VDC
-
224960

RoHS

Pack of 10
1+
Rs.1,071.310
3+
Rs.1,005.040
5+
Rs.957.720
10+
Rs.913.010
30+
Rs.846.250
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
PCB Mount
Solder
-
6.3mm
12V
-
1217035

RoHS

Each
1+
Rs.94.900
Min: 1 / Mult: 1
Plug
1A
-
14.5mm
Cable Mount
Solder
2.5mm
5.5mm
12V
-
1871177

RoHS

Each
1+
Rs.965.410
10+
Rs.824.830
25+
Rs.775.050
50+
Rs.739.530
100+
Rs.705.690
More Pricing...
Min: 1 / Mult: 1
Plug
5A
2mm
12mm
Cable Mount
Solder
2mm
5.5mm
30VDC
-
1217034

RoHS

Each
10+
Rs.67.920
50+
Rs.60.000
100+
Rs.55.550
250+
Rs.50.010
500+
Rs.49.010
Min: 10 / Mult: 10
Plug
500mA
-
9.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
2353932

RoHS

Each
1+
Rs.176.120
10+
Rs.150.480
25+
Rs.141.260
50+
Rs.134.700
100+
Rs.128.440
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.5mm
-
Panel Mount
Solder
-
5.8mm
12V
-
1889309

RoHS

Each
1+
Rs.146.600
10+
Rs.125.270
25+
Rs.117.600
50+
Rs.112.110
100+
Rs.106.900
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Surface Mount
Solder
-
-
12V
-
1568397

RoHS

Each
1+
Rs.175.170
Min: 1 / Mult: 1
Plug
3A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
24V
-
1871169

RoHS

Each
1+
Rs.791.980
10+
Rs.721.060
20+
Rs.680.800
50+
Rs.658.760
100+
Rs.639.600
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Panel Mount
Solder
-
-
30VDC
-
Each
1+
Rs.830.080
10+
Rs.790.840
100+
Rs.747.360
250+
Rs.720.150
500+
Rs.698.780
More Pricing...
Min: 1 / Mult: 1
Plug
8A
-
-
-
-
-
-
24V
Pro Car - 12V Cigar Plugs
1200147

RoHS

Each
1+
Rs.101.840
10+
Rs.91.570
Min: 1 / Mult: 1
Plug
500mA
-
14.5mm
Cable Mount
Solder
2.1mm
5.5mm
12V
-
1608749

RoHS

Each
1+
Rs.699.790
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Panel Mount
Solder
-
-
12V
-
1608731

RoHS

Each
1+
Rs.546.180
Min: 1 / Mult: 1
Plug
5A
-
9.5mm
Cable Mount
Solder
2.5mm
5.5mm
-
-
1-25 of 413 items
of 17 page(s)