DC Power Connectors - Barrel Plugs & Jacks:

412 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Gender
Current Rating
Power Rating
Pin Diameter
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2472139

RoHS

Each
1+
Rs.100.960
10+
Rs.96.440
50+
Rs.86.610
100+
Rs.79.810
Min: 1 / Mult: 1
-
Jack
2A
-
0.65mm
-
-
Through Hole Mount
-
Through Hole
-
-
-
2.8mm
-
12V
-
-
-
-
-
3818403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.238.900
10+
Rs.179.780
100+
Rs.154.440
250+
Rs.138.760
500+
Rs.131.520
More Pricing...
Min: 1 / Mult: 1
-
Jack
3.5A
-
2mm
-
-
Panel Mount
-
Solder Lug
-
-
-
6.4mm
-
30VDC
-
-
-
-
WR-DC
4220337

RoHS

Each
5+
Rs.49.120
50+
Rs.43.470
150+
Rs.37.100
250+
Rs.29.920
Min: 5 / Mult: 5
-
Plug
20A
-
3.5mm
-
-
Cable Mount
-
Solder
-
-
-
-
-
500V
-
-
-
-
MP SH Series
4220338

RoHS

Each
5+
Rs.41.740
50+
Rs.37.020
150+
Rs.31.600
250+
Rs.25.470
Min: 5 / Mult: 5
-
Receptacle
20A
-
-
-
-
Cable Mount
-
Solder
4.4mm
-
-
5.3mm
-
500V
-
-
-
-
MP SH Series
1889312

RoHS

Pack of 10
1+
Rs.5,750.380
Min: 1 / Mult: 1
-
Jack
1A
-
1.3mm
-
-
Through Hole Mount
-
Solder
-
-
-
3.75mm
-
12V
-
-
-
-
-
1871177

RoHS

Each
1+
Rs.970.140
10+
Rs.842.680
20+
Rs.791.880
50+
Rs.755.460
100+
Rs.720.000
More Pricing...
Min: 1 / Mult: 1
-
Plug
5A
-
2mm
-
12mm
Cable Mount
-
Solder
2mm
-
-
5.5mm
-
30VDC
-
-
-
-
-
224960

RoHS

Pack of 10
1+
Rs.1,059.640
3+
Rs.994.200
5+
Rs.947.470
10+
Rs.903.310
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
1217035

RoHS

Each
1+
Rs.100.660
Min: 1 / Mult: 1
-
Plug
1A
-
-
-
14.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
12V
-
-
-
-
-
1217034

RoHS

Each
10+
Rs.69.220
50+
Rs.65.850
100+
Rs.65.260
250+
Rs.63.510
500+
Rs.62.240
Min: 10 / Mult: 10
-
Plug
500mA
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
2353932

RoHS

Each
1+
Rs.177.580
10+
Rs.151.740
25+
Rs.142.440
50+
Rs.135.830
Min: 1 / Mult: 1
-
Jack
1A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
5.8mm
-
12V
-
-
-
-
-
1889309

RoHS

Each
1+
Rs.146.600
10+
Rs.125.270
25+
Rs.117.600
50+
Rs.112.110
100+
Rs.106.900
More Pricing...
Min: 1 / Mult: 1
-
Jack
2A
-
2.1mm
-
-
Surface Mount
-
Solder
2.1mm
-
-
6.4mm
-
12V
-
-
-
-
-
1200149

RoHS

Each
10+
Rs.68.740
Min: 10 / Mult: 10
-
Plug
1A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
12V
-
-
-
-
-
1568397

RoHS

Each
1+
Rs.187.780
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
24V
-
-
-
-
-
1871169

RoHS

Each
1+
Rs.739.070
10+
Rs.632.950
25+
Rs.595.310
50+
Rs.568.430
100+
Rs.542.840
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30VDC
-
-
-
-
-
1737255

RoHS

Each
1+
Rs.170.780
25+
Rs.141.320
50+
Rs.117.750
150+
Rs.100.780
250+
Rs.88.170
More Pricing...
Min: 1 / Mult: 1
-
Plug
2A
-
-
-
9.5mm
Cable Mount
-
Solder
1.7mm
-
-
4mm
-
6.3V
-
-
-
-
-
1608729

RoHS

Each
1+
Rs.512.040
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
2.5mm
-
-
5.5mm
-
12V
-
-
-
-
712A Series
1654842

RoHS

MULTICOMP PRO
Each
1+
Rs.200.460
10+
Rs.170.440
25+
Rs.144.690
100+
Rs.127.820
150+
Rs.114.580
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Through Hole Mount
-
Solder
-
-
-
6.4mm
-
16V
-
-
-
-
-
1216726

RoHS

Each
1+
Rs.75.240
5+
Rs.66.520
20+
Rs.54.140
Min: 1 / Mult: 1
-
Jack
500mA
-
2.1mm
-
-
Panel Mount
-
Quick Connect
-
-
-
6.85mm
-
30VDC
-
-
-
-
-
1608730

RoHS

Each
1+
Rs.426.780
10+
Rs.377.210
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30VDC
-
-
-
-
-
1871167

RoHS

Each
1+
Rs.887.080
10+
Rs.757.080
25+
Rs.710.950
50+
Rs.678.030
100+
Rs.646.690
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Through Hole Mount
-
Through Hole
2.5mm
-
-
-
-
30VDC
-
-
-
-
-
1871174

RoHS

Each
1+
Rs.972.880
Min: 1 / Mult: 1
-
Plug
5A
-
2.5mm
-
12mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
30VDC
-
-
-
-
-
1608726

RoHS

Each
1+
Rs.219.930
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Through Hole Mount
-
Solder
-
-
-
6.3mm
-
-
-
-
-
-
-
1200147

RoHS

Each
1+
Rs.108.030
10+
Rs.102.760
Min: 1 / Mult: 1
-
Plug
500mA
-
-
-
14.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
1608731

RoHS

Each
1+
Rs.546.180
Min: 1 / Mult: 1
-
Plug
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
-
-
-
-
-
-
1608749

RoHS

Each
1+
Rs.693.610
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
-
1-25 of 412 items
of 17 page(s)