DC Power Connectors - Barrel Plugs & Jacks:

411 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Gender
Current Rating
Power Rating
Pin Diameter
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3818403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.238.900
10+
Rs.179.780
100+
Rs.154.440
250+
Rs.138.760
500+
Rs.131.520
More Pricing...
Min: 1 / Mult: 1
-
Jack
3.5A
-
2mm
-
-
Panel Mount
-
Solder Lug
-
-
-
6.4mm
-
30VDC
-
-
-
-
WR-DC
2911031

RoHS

Each
1+
Rs.347.260
10+
Rs.289.980
25+
Rs.240.140
50+
Rs.206.200
100+
Rs.180.750
More Pricing...
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
-
Cable Mount
-
-
-
-
-
5.4mm
-
250V
-
-
-
-
-
4220337

RoHS

Each
5+
Rs.49.120
50+
Rs.43.470
150+
Rs.37.100
250+
Rs.29.920
Min: 5 / Mult: 5
-
Plug
20A
-
3.5mm
-
-
Cable Mount
-
Solder
-
-
-
-
-
500V
-
-
-
-
MP SH Series
4220338

RoHS

Each
5+
Rs.41.740
50+
Rs.37.020
150+
Rs.31.600
250+
Rs.25.470
Min: 5 / Mult: 5
-
Receptacle
20A
-
-
-
-
Cable Mount
-
Solder
4.4mm
-
-
5.3mm
-
500V
-
-
-
-
MP SH Series
1217035

RoHS

Each
1+
Rs.100.660
Min: 1 / Mult: 1
-
Plug
1A
-
-
-
14.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
12V
-
-
-
-
-
224960

RoHS

Pack of 10
1+
Rs.1,059.640
3+
Rs.994.200
5+
Rs.947.470
10+
Rs.903.310
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
PCB Mount
-
Solder
-
-
-
6.3mm
-
12V
-
-
-
-
-
1217034

RoHS

Each
10+
Rs.69.220
50+
Rs.65.850
100+
Rs.65.260
250+
Rs.63.510
500+
Rs.62.240
Min: 10 / Mult: 10
-
Plug
500mA
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
2353932

RoHS

Each
1+
Rs.185.940
10+
Rs.158.520
25+
Rs.148.790
50+
Rs.141.870
100+
Rs.135.290
More Pricing...
Min: 1 / Mult: 1
-
Jack
1A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
5.8mm
-
12V
-
-
-
-
-
1200149

RoHS

Each
10+
Rs.68.740
Min: 10 / Mult: 10
-
Plug
1A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
12V
-
-
-
-
-
1889309

RoHS

Each
1+
Rs.155.610
10+
Rs.132.620
25+
Rs.124.510
50+
Rs.118.730
100+
Rs.113.210
More Pricing...
Min: 1 / Mult: 1
-
Jack
2A
-
2.1mm
-
-
Surface Mount
-
Solder
2.1mm
-
-
6.4mm
-
12V
-
-
-
-
-
1568397

RoHS

Each
1+
Rs.187.780
Min: 1 / Mult: 1
-
Plug
3A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
24V
-
-
-
-
-
1871169

RoHS

Each
1+
Rs.748.800
10+
Rs.641.450
20+
Rs.603.120
50+
Rs.576.280
100+
Rs.549.450
More Pricing...
Min: 1 / Mult: 1
-
Jack
5A
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
30VDC
-
-
-
-
-
Each
1+
Rs.745.830
10+
Rs.706.010
100+
Rs.667.280
250+
Rs.641.300
500+
Rs.619.150
More Pricing...
Min: 1 / Mult: 1
-
Plug
8A
-
-
-
-
-
-
-
-
-
-
-
-
24V
-
-
-
-
Pro Car - 12V Cigar Plugs
1737255

RoHS

Each
1+
Rs.170.780
25+
Rs.141.320
50+
Rs.117.750
150+
Rs.100.780
250+
Rs.88.170
More Pricing...
Min: 1 / Mult: 1
-
Plug
2A
-
-
-
9.5mm
Cable Mount
-
Solder
1.7mm
-
-
4mm
-
6.3V
-
-
-
-
-
1200147

RoHS

Each
1+
Rs.108.030
10+
Rs.102.760
Min: 1 / Mult: 1
-
Plug
500mA
-
-
-
14.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
12V
-
-
-
-
-
1608731

RoHS

Each
1+
Rs.542.750
Min: 1 / Mult: 1
-
Plug
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
-
-
-
-
-
-
1608749

RoHS

Each
1+
Rs.695.400
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
-
1737251

RoHS

Each
5+
Rs.104.270
50+
Rs.86.950
150+
Rs.72.220
250+
Rs.61.850
500+
Rs.54.190
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1308870

RoHS

Each
1+
Rs.420.280
10+
Rs.384.290
100+
Rs.376.210
250+
Rs.352.270
500+
Rs.346.280
Min: 1 / Mult: 1
-
Jack
500mA
-
2mm
-
-
Panel Mount
-
Solder
-
-
-
5.6mm
-
12V
-
-
-
-
-
1871180

RoHS

Each
1+
Rs.966.770
Min: 1 / Mult: 1
-
Plug
5A
-
2.1mm
-
12mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
30VDC
-
-
-
-
-
1871175

RoHS

Each
1+
Rs.972.880
Min: 1 / Mult: 1
-
Plug
5A
-
2.5mm
-
12mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
30VDC
-
-
-
-
-
1871166

RoHS

Each
1+
Rs.921.670
Min: 1 / Mult: 1
-
Jack
5A
-
2.5mm
-
-
Panel Mount
-
Solder
2.5mm
-
-
5.5mm
-
30VDC
-
-
-
-
-
2353931

RoHS

Each
1+
Rs.200.220
10+
Rs.170.820
25+
Rs.160.390
50+
Rs.152.950
100+
Rs.145.850
More Pricing...
Min: 1 / Mult: 1
-
Jack
1A
-
2.1mm
-
-
Panel Mount
-
Solder
-
-
-
5.8mm
-
12V
-
-
-
-
-
2347808

RoHS

Each
1+
Rs.332.030
10+
Rs.313.690
50+
Rs.292.790
Min: 1 / Mult: 1
-
Plug
2A
-
1mm
-
9.5mm
Cable Mount
-
Solder
4.1mm
-
-
6.5mm
-
24V
-
-
-
-
-
224972

RoHS

Pack of 10
1+
Rs.770.050
10+
Rs.704.100
100+
Rs.689.310
Min: 1 / Mult: 1
-
Jack
5A
-
2.1mm
-
-
Panel Mount
-
Quick Connect
-
-
-
-
-
12V
-
-
-
-
-
1-25 of 411 items
of 17 page(s)