DC Power Connectors - Barrel Plugs & Jacks:

7 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1654842

RoHS

MULTICOMP PRO
Each
1+
Rs.200.460
10+
Rs.170.440
25+
Rs.144.690
100+
Rs.127.820
150+
Rs.114.580
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2mm
-
Through Hole Mount
Solder
6.4mm
16V
-
2450495

RoHS

Each
1+
Rs.545.330
10+
Rs.465.450
25+
Rs.437.130
50+
Rs.416.930
100+
Rs.397.690
More Pricing...
Min: 1 / Mult: 1
Plug
-
2.5mm
9.5mm
Cable Mount
Solder
5mm
16V
Locking DC Plug & Socket Series
2450494

RoHS

Each
1+
Rs.532.400
10+
Rs.454.560
25+
Rs.426.960
50+
Rs.407.210
100+
Rs.388.450
More Pricing...
Min: 1 / Mult: 1
Plug
2A
2.1mm
9.5mm
Cable Mount
Solder
5.5mm
16V
Locking DC Plug & Socket Series
2450496

RoHS

Each
1+
Rs.196.310
10+
Rs.167.470
25+
Rs.157.240
50+
Rs.149.930
100+
Rs.142.970
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2.1mm
-
Through Hole Mount
Through Hole
5.85mm
16V
Locking DC Plug & Socket Series
2101943

RoHS

Each
1+
Rs.200.460
10+
Rs.170.440
25+
Rs.144.690
50+
Rs.127.820
100+
Rs.114.580
More Pricing...
Min: 1 / Mult: 1
Jack
5A
2.5mm
-
Through Hole Mount
Solder
6.3mm
16V
-
2450497

RoHS

Each
1+
Rs.102.020
50+
Rs.99.900
250+
Rs.97.330
500+
Rs.96.110
Min: 1 / Mult: 1
Jack
2A
2.5mm
-
Through Hole Mount
Through Hole
5.85mm
16V
Locking DC Plug & Socket Series
1310923

RoHS

Each
1+
Rs.211.310
100+
Rs.179.660
250+
Rs.152.520
500+
Rs.134.740
1000+
Rs.120.780
Min: 1 / Mult: 1
Jack
300mA
1.3mm
-
Through Hole Mount
Solder
-
16V
TUK SGACK902S Keystone Coupler
1-7 of 7 items
of 1 page(s)