Sensor Connectors:

2,700 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Circular Connector Shell Style
Accessory Type
For Use With
No. of Contacts
Sensor Connector Gender
No. of Positions
Circular Connector Contact Type
Cable Length - Metric
Cable Length - Imperial
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3126385

RoHS

Each
1+
Rs.1,173.670
5+
Rs.1,096.120
10+
Rs.1,009.020
25+
Rs.918.340
Min: 1 / Mult: 1
-
M12
-
-
-
-
-
8 Positions
-
-
-
-
Crimp Pin
Straight Cable Mount
IP67
-
A Coded
Brass Body
Brass
Gold
2A
30V
2627721

RoHS

Each
1+
Rs.823.330
10+
Rs.704.180
25+
Rs.662.040
50+
Rs.631.910
100+
Rs.610.500
Min: 1 / Mult: 1
-
M12
-
-
-
-
Female
3 Positions
-
-
-
-
Screw Socket
Straight Cable Mount
IP67
-
A Coded
Brass Body
Bronze
Gold
4A
250V
2913013

RoHS

Each
1+
Rs.955.950
10+
Rs.785.400
25+
Rs.728.180
Min: 1 / Mult: 1
-
M12
-
-
-
-
Male
5 Positions
-
-
-
-
Screw Pin
Right Angle Cable Mount
IP67
-
D Coded
Brass Body
Brass
Gold
4A
60V
2080745

RoHS

Each
1+
Rs.2,185.230
Min: 1 / Mult: 1
Ultra-Lock 120085 Series
M12
-
-
-
-
-
5 Positions
-
-
-
-
Solder Socket
Straight Cable Mount
IP67, IP68, IP69K
-
-
Nylon (Polyamide) Body
Brass
Gold
4A
36V
2901510

RoHS

Each
1+
Rs.1,316.590
Min: 1 / Mult: 1
E Series
M12
-
-
-
-
-
4 Positions
-
-
-
-
Screw Socket
Right Angle Cable Mount
IP67
-
-
Nylon (Polyamide) Body
Brass
Tin
4A
250V
1860760

RoHS

Each
1+
Rs.1,328.570
5+
Rs.1,237.900
10+
Rs.1,135.280
25+
Rs.1,029.090
Min: 1 / Mult: 1
M12 Series
M12
-
-
-
-
Female
5 Positions
-
-
-
-
Solder Socket
Straight Panel Mount
IP68
-
A Coded
Nylon (Polyamide), Glass Filled Body
Phosphor Bronze
Gold
5A
60V
2627735

RoHS

Each
1+
Rs.1,060.650
Min: 1 / Mult: 1
-
M12
-
-
-
-
Female
4 Positions
-
-
-
-
Screw Socket
Right Angle Cable Mount
IP67
-
D Coded
Brass Body
Brass
Gold
4A
250V
2806658

RoHS

Each
1+
Rs.1,372.640
10+
Rs.1,275.400
20+
Rs.1,234.060
50+
Rs.1,164.380
200+
Rs.1,097.010
More Pricing...
Min: 1 / Mult: 1
Checkmate Elite Series
M23
-
-
-
-
-
17 Positions
-
-
-
-
Crimp Pin
Straight Cable Mount
IP67
-
A Coded
Zinc Body
-
-
9A
125V
2806654

RoHS

Each
1+
Rs.504.000
10+
Rs.447.920
25+
Rs.423.320
100+
Rs.421.250
200+
Rs.419.160
Min: 1 / Mult: 1
Motion Grade Elite Series
M23
-
-
-
-
Female
16 Positions
-
-
-
-
Crimp Socket - Contacts Not Supplied
Straight Panel Mount
IP67
-
-
Nylon 6.6 (Polyamide 6.6) Body, Zinc Alloy Body
Brass
Gold
9A
125V
2911995

RoHS

Each
1+
Rs.380.070
10+
Rs.300.840
Min: 1 / Mult: 1
M Series
M12
-
-
-
-
Male
4 Positions
-
-
-
-
PCB Pin
Straight Panel Mount
IP65, IP68
-
D Coded
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Copper Alloy
Gold
4A
250V
2911997

RoHS

Each
1+
Rs.446.520
10+
Rs.342.940
30+
Rs.318.340
Min: 1 / Mult: 1
M Series
M12
-
-
-
-
Male
5 Positions
-
-
-
-
PCB Pin
Straight Panel Mount
IP65, IP68
-
B Coded
Thermoplastic Body
Copper Alloy
Gold
4A
60V
2723652

RoHS

Each
1+
Rs.515.750
Min: 1 / Mult: 1
-
M12
-
-
-
-
Female
4 Positions
-
-
-
-
PCB Socket
Straight Panel Mount
IP67
-
B Coded
Copper Alloy Body
Copper Alloy
Gold
4A
250V
2723655

RoHS

Each
100+
Rs.918.010
1000+
Rs.899.650
2500+
Rs.881.290
5000+
Rs.862.930
10000+
Rs.844.570
More Pricing...
Min: 100 / Mult: 100
-
M12
-
-
-
-
Male
3 Positions
-
-
-
-
Solder Pin
Straight Panel Mount
IP67
-
A Coded
Copper Alloy Body
Copper Alloy
Gold
4A
250V
2913008

RoHS

Each
1+
Rs.801.800
10+
Rs.727.970
25+
Rs.709.570
50+
Rs.683.740
100+
Rs.659.040
Min: 1 / Mult: 1
-
M12
-
-
-
-
Male
4 Positions
-
-
-
-
Screw Pin
Right Angle Cable Mount
IP67
-
B Coded
Brass Body
Brass
Gold
4A
250V
3126347

RoHS

Each
1+
Rs.689.320
5+
Rs.641.200
10+
Rs.587.070
25+
Rs.477.600
Min: 1 / Mult: 1
-
M12
-
-
-
-
-
3 Positions
-
-
-
-
Solder Pin
Straight Panel Mount
IP67
-
A Coded
Brass Body
Brass
Gold
4A
250V
3498112

RoHS

Each
1+
Rs.1,680.970
10+
Rs.1,407.000
100+
Rs.1,348.450
500+
Rs.1,345.450
Min: 1 / Mult: 1
120070 Series
M12
-
-
-
-
Female
4 Positions
-
-
-
-
Screw Socket
0
IP67
-
-
-
Brass
Gold
4A
250V
3372916

RoHS

Each
1+
Rs.717.740
Min: 1 / Mult: 1
M Series
M12
-
-
-
-
Female
5 Positions
-
-
-
-
Solder Socket
Straight Cable Mount
IP68
-
A Coded
Thermoplastic Body
Copper Alloy
Gold
4A
60V
3281081

RoHS

Each
1+
Rs.707.990
10+
Rs.605.670
25+
Rs.569.260
50+
Rs.543.250
100+
Rs.518.510
More Pricing...
Min: 1 / Mult: 1
-
M12
-
-
-
-
Male
2P + PE Positions
-
-
-
-
PCB Pin
Straight Panel Mount
IP67
-
L Coded
Copper Alloy Body
Copper Alloy
Gold
16A
63V
4061208

RoHS

Each
1+
Rs.421.830
Min: 1 / Mult: 1
M Series
M12
-
-
-
-
Male
3 Positions
-
-
-
-
PCB Pin
Right Angle PCB Mount
-
-
A Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
4036995

RoHS

Each
1+
Rs.1,388.810
5+
Rs.1,327.540
10+
Rs.1,289.610
25+
Rs.1,253.780
Min: 1 / Mult: 1
VULCON Series
M12
-
-
-
-
-
4 Positions
-
-
-
-
Screw Pin
Straight Cable Mount
IP66
-
D Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
250V
4037012

RoHS

Each
1+
Rs.1,427.870
10+
Rs.1,222.660
25+
Rs.1,152.030
Min: 1 / Mult: 1
VULCON Series
M12
-
-
-
-
-
5 Positions
-
-
-
-
Screw Socket
Straight Cable Mount
IP66
-
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4037007

RoHS

Each
1+
Rs.1,271.180
Min: 1 / Mult: 1
VULCON Series
M12
-
-
-
-
-
5 Positions
-
-
-
-
Screw Pin
Straight Cable Mount
IP66
-
A Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4061225

RoHS

Each
1+
Rs.665.440
10+
Rs.544.590
30+
Rs.445.520
250+
Rs.409.050
Min: 1 / Mult: 1
M Series
M12
-
-
-
-
Male
5 Positions
-
-
-
-
PCB Pin
Right Angle PCB Mount
-
-
B Coded
Thermoplastic Body
Copper Alloy
Gold
-
-
4037013

RoHS

Each
1+
Rs.1,273.810
Min: 1 / Mult: 1
VULCON Series
M12
-
-
-
-
-
5 Positions
-
-
-
-
Screw Socket
Straight Cable Mount
IP66
-
B Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
4037008

RoHS

Each
1+
Rs.1,271.180
Min: 1 / Mult: 1
VULCON Series
M12
-
-
-
-
-
5 Positions
-
-
-
-
Screw Pin
Straight Cable Mount
IP66
-
B Coded
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold Flash
4A
60V
1-25 of 2700 items
of 108 page(s)