Sensor Connectors:

2 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894769

RoHS

Each
1+
Rs.3,734.600
10+
Rs.3,711.130
25+
Rs.3,687.650
50+
Rs.3,664.170
100+
Rs.3,640.690
Min: 1 / Mult: 1
M12
Female
8 Positions
Right Angle PCB Mount
IP65, IP67
-
-
800mA
-
2894775

RoHS

Each
1+
Rs.4,333.430
10+
Rs.4,306.190
25+
Rs.4,278.950
50+
Rs.4,251.710
100+
Rs.4,224.460
Min: 1 / Mult: 1
-
Female
8 Positions
Right Angle PCB Mount
IP65, IP67
X Coded
Gold
800mA
57V
1-2 of 2 items
of 1 page(s)