Sensor Connectors:

3 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3281081

RoHS

Each
1+
Rs.707.990
10+
Rs.605.670
25+
Rs.569.260
50+
Rs.543.250
100+
Rs.518.510
More Pricing...
Min: 1 / Mult: 1
-
M12
Male
2P + PE Positions
PCB Pin
Straight Panel Mount
IP67
L Coded
Copper Alloy Body
Copper Alloy
Gold
16A
63V
3281084

RoHS

Each
1+
Rs.851.930
Min: 1 / Mult: 1
-
M12
Female
2P + PE Positions
PCB Socket
Straight Panel Mount
IP67
L Coded
Copper Alloy Body
Copper Alloy
Gold
16A
63V
3373720

RoHS

Each
1+
Rs.1,293.900
Min: 1 / Mult: 1
RKC Series
7/8"
-
2P + PE Positions
Screw Socket
Straight Cable Mount
IP67
-
Nylon 6.6 (Polyamide 6.6) Body
Brass
Gold
12A
250V
1-3 of 3 items
of 1 page(s)