Sensor Connectors:

5 Products Found

Our range of sensor connectors includes male connectors, female connectors, and sensor cables

Types of sensor connector

The primary use of such connectors is to create complex automated systems, but the variety of processes that employ them creates demand for different variants. These range from uses such as simple digital commands, to heavy-duty data and power transfer.

The connectors are easy to differentiate due to their visual features and simple coding system. This means understanding which one to use under any circumstance is mostly fool-proof and practical. Key sensor connector coding and applications are summarised here (Other codes are available):

  1. A-coded: A variety of sensors, actuators, and motors
  2. B-coded: Network cables for Fieldbus
  3. C-coded: AC sensors and actuators
  4. D-coded: High-speed data transfer up to 100Mbps for network cables
  5. X-coded: High-speed data transfer to 10Gbps
  6. S-Coded: Newer variant of C-coded
  7. T-coded: Newer variant of A-coded
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Circular Connector Shell Style
Sensor Connector Size
Sensor Connector Gender
Circular Contact Type
No. of Positions
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372889

RoHS

Each
1+
Rs.691.530
10+
Rs.610.620
20+
Rs.581.910
100+
Rs.568.860
200+
Rs.534.930
More Pricing...
Min: 1 / Mult: 1
M Series
-
M12
Male
-
4 Position
-
Solder Pin
Straight Panel Mount
IP68
A Coded
Thermoplastic Body
Copper Alloy
Gold
4A
250V
2314543

RoHS

Each
1+
Rs.2,130.060
Min: 1 / Mult: 1
Han M12 Series
PCB Mount Plug
M12
Female
PCB Pin
4 Position
Threaded
Socket
Straight PCB Mount
IP67
D Coded
-
-
Gold
4A
50V
2950018

RoHS

Each
1+
Rs.1,118.890
10+
Rs.1,092.140
25+
Rs.1,065.390
100+
Rs.1,052.410
250+
Rs.1,039.420
Min: 1 / Mult: 1
768 Series
-
M8
Female
-
4 Position
-
IDC / IDT Socket
Straight Cable Mount
IP67
-
Nylon (Polyamide) Body
Bronze
Gold
4A
60V
3372892

RoHS

Each
1+
Rs.690.980
Min: 1 / Mult: 1
M Series
-
M8
Female
-
4 Position
-
Solder Socket
Straight Panel Mount
IP67
A Coded
Nylon (Polyamide), Glass Filled Body
Copper Alloy
Gold
5A
500V
3372901

RoHS

Each
1+
Rs.615.150
10+
Rs.576.680
100+
Rs.544.450
250+
Rs.519.740
500+
Rs.496.490
More Pricing...
Min: 1 / Mult: 1
M Series
-
M8
Male
-
4 Position
-
Solder Pin
Straight Panel Mount
IP67
A Coded
Nylon (Polyamide), Glass Filled Body
Copper Alloy
Gold
5A
500V
1-5 of 5 items
of 1 page(s)