Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN635/12W
Order Code2321074
Product RangeCTSN635
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.631.480 |
10+ | Rs.609.740 |
100+ | Rs.543.120 |
250+ | Rs.511.720 |
500+ | Rs.485.970 |
1000+ | Rs.456.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.631.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN635/12W
Order Code2321074
Product RangeCTSN635
Technical Datasheet
No. of Rows1 Row
No. of Positions12Ways
Wire Size AWG Min-
Wire Size AWG Max6AWG
Pitch Spacing-
Rated Current65A
Rated Voltage750V
Product RangeCTSN635
SVHCLead (21-Jan-2025)
Product Overview
The CTSN635/12W is a 12-way 65A panel-mount plug-in Pluggable Terminal Strip with grey PA66 glass fibre. It has captive terminal screws and can also be supplied pre-cut.
- Easily cut to size
- UL94V-0 Flammability
- -5 to 180°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
750V
SVHC
Lead (21-Jan-2025)
No. of Positions
12Ways
Wire Size AWG Max
6AWG
Rated Current
65A
Product Range
CTSN635
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10106