Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Fused Terminal Blocks
                                                                                                    Print Page

                                                                                                    SPC11912.

                                                                                                    Fuseholder, Fuse Terminal, DIN Rail, 500V, 6.3A, 5 x 20mm, 5 x 25mm, Screw

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO SPC11912.
                                                                                                    MULTICOMP PRO SPC11912.
                                                                                                    MULTICOMP PRO SPC11912.
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSPC11912.
                                                                                                    Order Code2292908
                                                                                                    Product RangeMP Fuse Terminals
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    119 In Stock

                                                                                                    454 more incoming. You can reserve stock now

                                                                                                    8 Delivery in 3-5 Business Days(SG stock)
                                                                                                    111 Delivery in 5-7 Business Days(US stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.886.770
                                                                                                    5+Rs.759.090
                                                                                                    15+Rs.710.330
                                                                                                    75+Rs.676.670
                                                                                                    150+Rs.648.810
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.886.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoSPC11912.
                                                                                                    Order Code2292908
                                                                                                    Product RangeMP Fuse Terminals
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Positions2Ways
                                                                                                    Wire Size (AWG)24AWG to 8AWG
                                                                                                    Fuse Current6.3A
                                                                                                    Conductor Area CSA10mm²
                                                                                                    No. of Fuses1Fuses
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current6.3A
                                                                                                    Voltage Rating VAC300V
                                                                                                    Rated Voltage500V
                                                                                                    Voltage Rating VDC300V
                                                                                                    Fuse Size Held5mm x 20mm, 5mm x 25mm
                                                                                                    Product RangeMP Fuse Terminals
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    SPC11912 Fuse holder is designed for DIN rail mounting, accommodating 5 x 20mm and 5 x 25mm fuses. It supports up to 6.3A at 500V, featuring a screw terminal connection for secure and reliable integration. Ideal for protecting electrical circuits in industrial settings, this fuseholder ensures efficient circuit protection and easy installation, enhancing the safety and functionality of your systems.

                                                                                                    • 24AWG to 8AWG wire size
                                                                                                    • 2 positions
                                                                                                    • Connection in acc. with standard IEC 60947-7-3
                                                                                                    • Rated surge voltage of 6KV

                                                                                                    Applications

                                                                                                    Safety, Industrial, Automation & Process Control, Control Panels, Electronics Service, Power Management

                                                                                                    Notes

                                                                                                    DIN-rail sold separately.

                                                                                                    Technical Specifications

                                                                                                    No. of Positions

                                                                                                    2Ways

                                                                                                    Fuse Current

                                                                                                    6.3A

                                                                                                    No. of Fuses

                                                                                                    1Fuses

                                                                                                    Rated Current

                                                                                                    6.3A

                                                                                                    Rated Voltage

                                                                                                    500V

                                                                                                    Fuse Size Held

                                                                                                    5mm x 20mm, 5mm x 25mm

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Wire Size (AWG)

                                                                                                    24AWG to 8AWG

                                                                                                    Conductor Area CSA

                                                                                                    10mm²

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Voltage Rating VAC

                                                                                                    300V

                                                                                                    Voltage Rating VDC

                                                                                                    300V

                                                                                                    Product Range

                                                                                                    MP Fuse Terminals

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85369090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.015876
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.