Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Terminal Blocks & Accessories
                                                                                                      4. Power Distribution Blocks
                                                                                                      Print Page

                                                                                                      1SNL325010R0000

                                                                                                      Panel Mount Barrier Terminal Block, 250 A, 1.5 kV, 1 Pole, 1, Screw, 000 AWG

                                                                                                      ENTRELEC - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ENTRELEC - TE CONNECTIVITY 1SNL325010R0000
                                                                                                      ManufacturerENTRELEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part No1SNL325010R0000
                                                                                                      Order Code3020325
                                                                                                      Product RangeDBL250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      409 In Stock

                                                                                                      Need more?

                                                                                                      409 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.7,018.070
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.7,018.07
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ENTRELEC - TE CONNECTIVITY
                                                                                                      ManufacturerENTRELEC - TE CONNECTIVITY
                                                                                                      Manufacturer Part No1SNL325010R0000
                                                                                                      Order Code3020325
                                                                                                      Product RangeDBL250 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Rated Current250A
                                                                                                      Rated Voltage1.5kV
                                                                                                      No. of Poles1 Pole
                                                                                                      Line Side Connections Per Pole1
                                                                                                      Line Side Connection MethodScrew
                                                                                                      Line Side Wire Size Max000AWG
                                                                                                      Load Side Connections Per Pole11
                                                                                                      Load Side Connection MethodScrew
                                                                                                      Load Side Wire Size Max000AWG
                                                                                                      Product RangeDBL250 Series
                                                                                                      SVHCLead (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      1SNL325010R0000 is a DBL250 12 connection feed-through single pole power distribution block. It is mounted on Din rail or plate and saves up to 50% rail space compared to conventional copper bars. It is easy identification with the reversible cover and delivered pre-printed markers L1, L2, L3, N, PE, +, –.

                                                                                                      • 3 configurations distribute unipolar and multipolar power lines, or combine several inputs
                                                                                                      • Reduce the assembly time by 80% by avoiding to use fastening and isolating components
                                                                                                      • Increase the number of outputs by using the optional input and connecting two DBL together
                                                                                                      • Grey colour, DBL80 type, 80A / 16mm² (IEC, copper), 80A / 4AWG (UL, copper)
                                                                                                      • 1000VAC / 1500VDC (IEC), 1000V (UL) rated voltage
                                                                                                      • 8KV rated impulse voltage (IEC), 11400A short-time withstand current (Icw 1s)
                                                                                                      • 100KA short circuit current rating (SCCR), 27KA rated peak withstand current (Ipk, IEC)
                                                                                                      • IP20 (IEC), NEMA 1 (UL) protection

                                                                                                      Technical Specifications

                                                                                                      Rated Current

                                                                                                      250A

                                                                                                      No. of Poles

                                                                                                      1 Pole

                                                                                                      Line Side Connection Method

                                                                                                      Screw

                                                                                                      Load Side Connections Per Pole

                                                                                                      11

                                                                                                      Load Side Wire Size Max

                                                                                                      000AWG

                                                                                                      SVHC

                                                                                                      Lead (21-Jan-2025)

                                                                                                      Rated Voltage

                                                                                                      1.5kV

                                                                                                      Line Side Connections Per Pole

                                                                                                      1

                                                                                                      Line Side Wire Size Max

                                                                                                      000AWG

                                                                                                      Load Side Connection Method

                                                                                                      Screw

                                                                                                      Product Range

                                                                                                      DBL250 Series

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Product Change Notice EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      India
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.439
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.