MSC Series Wire-To-Board Terminal Blocks:
40 Products FoundMSC Series Wire-To-Board Terminal Blocks
The Modular Screwless terminal blocks are flexible and efficient and the wires are easy to replace with no need for special tooling. Its multifarious product pitch enables design flexibility and the different color configurations helps ease identification. High density and compact design enable this series to be used in the field of telecommunication, lighting, security system.
- Achieve quick assembly without the need for special tooling
- Help save space with a high density compact design
- Obtain design flexibility with multifarious Product Pitch
- Help ease identification with different colors configuration
- Operating Temperature Range : -40 ? 105 °C
- Housing Materials: PA, UL 94 V-0
- RoHS compliant
View
Buyer
Engineer
Manufacturer
Pitch Spacing
No. of Positions
Wire Size AWG Min
Wire Size AWG Max
Wire Connection Method
Rated Current
Rated Voltage
Block Orientation
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.36.910 | Min: 10 / Mult: 10 | 2.54mm | 2Ways | 28AWG | 20AWG | Clamp | 4A | 150V | Through Hole 45° | MSC Series | |||||
Each | 10+ Rs.39.510 | Min: 10 / Mult: 10 | 3.5mm | 2Ways | 20AWG | 14AWG | Push In | 6A | 300V | Through Hole Vertical | MSC Series | |||||
Each | 1+ Rs.147.380 10+ Rs.108.230 25+ Rs.94.310 50+ Rs.85.880 100+ Rs.78.780 | Min: 1 / Mult: 1 | 5mm | 3Ways | 28AWG | 12AWG | Push In | 20A | 300V | Through Hole Right Angle | MSC Series | |||||
Each | 10+ Rs.56.420 100+ Rs.45.960 500+ Rs.40.900 931+ Rs.36.100 2793+ Rs.35.120 More Pricing... | Min: 10 / Mult: 10 | 3.5mm | 3Ways | 20AWG | 14AWG | Push In | 6A | 300V | Through Hole Vertical | MSC Series | |||||
Each | 10+ Rs.45.920 100+ Rs.39.040 | Min: 10 / Mult: 10 | 5mm | 2Ways | 20AWG | 14AWG | Push In | 10A | 300V | Through Hole Right Angle | MSC Series | |||||
TE CONNECTIVITY | Each | 1+ Rs.92.830 10+ Rs.68.040 25+ Rs.59.500 50+ Rs.53.810 100+ Rs.48.930 More Pricing... | Min: 1 / Mult: 1 | 5mm | - | - | - | - | 10A | - | - | MSC Series | ||||
TE CONNECTIVITY | Each | 1+ Rs.73.130 10+ Rs.49.640 100+ Rs.42.680 500+ Rs.39.470 735+ Rs.37.660 | Min: 1 / Mult: 1 | - | 4Ways | - | - | - | - | - | - | MSC Series | ||||
Each | 1+ Rs.71.590 10+ Rs.57.850 100+ Rs.50.710 500+ Rs.47.830 | Min: 1 / Mult: 1 | 5mm | 2Ways | 28AWG | 12AWG | Clamp | 20A | 300V | Through Hole Right Angle | MSC Series | |||||
Each | 10+ Rs.50.200 100+ Rs.47.420 250+ Rs.39.220 500+ Rs.34.630 1000+ Rs.32.820 More Pricing... | Min: 10 / Mult: 10 | 2.5mm | 3Ways | 26AWG | 20AWG | Push In | 5A | 300V | Through Hole Vertical | MSC Series | |||||
TE CONNECTIVITY | Each | 1+ Rs.148.100 10+ Rs.115.040 25+ Rs.99.380 100+ Rs.93.290 250+ Rs.85.460 More Pricing... | Min: 1 / Mult: 1 | 5mm | - | - | - | - | 10A | 300V | Through Hole Right Angle | MSC Series | ||||
TE CONNECTIVITY | Each | 1+ Rs.104.650 10+ Rs.80.030 100+ Rs.74.380 250+ Rs.66.550 462+ Rs.64.200 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | Clamp | - | - | - | MSC Series | ||||
Each | 1+ Rs.92.960 10+ Rs.66.870 100+ Rs.50.430 500+ Rs.48.930 1000+ Rs.43.530 More Pricing... | Min: 1 / Mult: 1 | 5mm | 2Ways | 28AWG | 14AWG | Push In | 16A | 300V | Through Hole 45° | MSC Series | |||||
Each | 10+ Rs.62.610 25+ Rs.54.740 50+ Rs.49.540 100+ Rs.45.040 250+ Rs.40.160 More Pricing... | Min: 10 / Mult: 10 | 5.08mm | 2Ways | 20AWG | 14AWG | Clamp | 10A | 300V | Through Hole Right Angle | MSC Series | |||||
TE CONNECTIVITY | Each | 1+ Rs.52.560 10+ Rs.40.210 100+ Rs.32.730 500+ Rs.29.340 931+ Rs.28.120 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | Clamp | 10A | 300V | - | MSC Series | ||||
Each | 10+ Rs.43.270 | Min: 10 / Mult: 10 | 5mm | 2Ways | 28AWG | 12AWG | Push In | 20A | 300V | Through Hole Right Angle | MSC Series | |||||
Each | 1+ Rs.88.690 10+ Rs.52.130 100+ Rs.49.840 500+ Rs.47.830 | Min: 1 / Mult: 1 | 2.5mm | 4Ways | 26AWG | 20AWG | Push In | 5A | 300V | Through Hole Vertical | MSC Series | |||||
Each | 1+ Rs.103.050 10+ Rs.75.870 25+ Rs.66.380 50+ Rs.60.160 100+ Rs.54.800 More Pricing... | Min: 1 / Mult: 1 | 2.5mm | 2Ways | 28AWG | 20AWG | Clamp | 4A | 150V | Through Hole 45° | MSC Series | |||||
TE CONNECTIVITY | Each | 1+ Rs.102.180 10+ Rs.75.000 25+ Rs.65.510 50+ Rs.59.290 100+ Rs.53.930 More Pricing... | Min: 1 / Mult: 1 | 2.5mm | - | - | - | Clamp | 4A | 150V | Through Hole 45° | MSC Series | ||||
Each | 1+ Rs.68.980 10+ Rs.47.830 | Min: 1 / Mult: 1 | 2.54mm | 2Ways | 26AWG | 20AWG | Clamp | 6A | 150V | Through Hole Right Angle | MSC Series | |||||
Each | 1+ Rs.91.760 10+ Rs.67.230 100+ Rs.56.700 588+ Rs.54.180 1176+ Rs.51.050 More Pricing... | Min: 1 / Mult: 1 | 3.5mm | 5Ways | 20AWG | 14AWG | Push In | 6A | 300V | Through Hole Vertical | MSC Series | |||||
TE CONNECTIVITY | Each | 1+ Rs.109.960 10+ Rs.57.330 100+ Rs.51.500 490+ Rs.51.410 | Min: 1 / Mult: 1 | 5mm | 4Ways | 20AWG | 16AWG | Clamp | 10A | 300V | Through Hole Right Angle | MSC Series | ||||
TE CONNECTIVITY | Each | 1+ Rs.144.110 10+ Rs.104.960 25+ Rs.91.040 50+ Rs.82.610 100+ Rs.75.380 More Pricing... | Min: 1 / Mult: 1 | 5mm | 3Ways | 28AWG | 12AWG | Push In | 20A | 300V | Through Hole Right Angle | MSC Series | ||||
TE CONNECTIVITY | Each | 1+ Rs.26.200 | Min: 1 / Mult: 1 | 2.5mm | 3Ways | 26AWG | 20AWG | Push In | 5A | 300V | Through Hole Vertical | MSC Series | ||||
TE CONNECTIVITY | Each | 1+ Rs.70.550 10+ Rs.67.680 100+ Rs.56.110 500+ Rs.48.280 980+ Rs.43.850 More Pricing... | Min: 1 / Mult: 1 | 2.5mm | 4Ways | 26AWG | 20AWG | Push In | 5A | 300V | Through Hole Vertical | MSC Series | ||||
TE CONNECTIVITY | Each | 5292+ Rs.38.730 | Min: 5292 / Mult: 5292 | 3.5mm | 2Ways | 20AWG | 14AWG | Push In | 6A | 300V | Through Hole Vertical | MSC Series |