4000Z AC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.4,112.650 5+ Rs.4,071.530 10+ Rs.3,816.450 25+ Rs.3,665.350 50+ Rs.3,596.580 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.64m³/min | 4000Z | |||||
Each | 1+ Rs.4,041.390 5+ Rs.4,000.980 10+ Rs.3,960.960 25+ Rs.3,625.030 50+ Rs.3,527.420 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ Rs.3,751.050 5+ Rs.3,742.520 10+ Rs.3,733.980 25+ Rs.3,725.440 50+ Rs.3,716.900 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Ball Bearing | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP20 | 2.667m³/min | 4000Z | |||||
Each | 1+ Rs.3,902.000 5+ Rs.3,823.960 10+ Rs.3,745.920 25+ Rs.3,667.880 50+ Rs.3,589.840 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Ball Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP20 | 2.97m³/min | 4000Z | |||||
Each | 1+ Rs.3,775.520 5+ Rs.3,739.660 10+ Rs.3,703.790 25+ Rs.3,667.920 50+ Rs.3,575.700 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 94.2CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | IP54, IP65 | 2.667m³/min | 4000Z | |||||
Each | 1+ Rs.3,585.430 5+ Rs.3,410.630 10+ Rs.3,235.820 25+ Rs.3,171.110 50+ Rs.3,106.390 | Min: 1 / Mult: 1 | 230V | Square | 119mm | 38mm | Sleeve Bearing | 67.7CFM | 30dBA | 13W | 1900rpm | 2 Lead Wires | IP20 | 1.9m³/min | 4000Z | |||||
Each | 1+ Rs.4,022.870 5+ Rs.3,918.390 10+ Rs.3,840.020 25+ Rs.3,465.480 50+ Rs.3,422.160 | Min: 1 / Mult: 1 | 115V | Square | 119mm | 38mm | Sleeve Bearing | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | IP54, IP65 | 2.97m³/min | 4000Z |