AC Axial Fans:

3 Products Found
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9599908

RoHS

Each
1+
Rs.7,994.540
5+
Rs.7,834.650
10+
Rs.7,674.760
25+
Rs.7,514.870
50+
Rs.7,354.980
Min: 1 / Mult: 1
230V
Circular
172mm
55mm
Ball Bearing
224CFM
53dBA
39W
2800rpm
2 Lead Wires
310mA
IP20
6.334m³/min
W2S130
1426719

RoHS

Each
1+
Rs.9,286.380
5+
Rs.9,188.640
10+
Rs.9,090.900
25+
Rs.8,993.160
50+
Rs.8,970.240
Min: 1 / Mult: 1
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
38W
3250rpm
2 Lead Wires
310mA
IP20
6.33m³/min
W2S130
4336581

RoHS

Each
1+
Rs.16,434.550
5+
Rs.14,928.150
10+
Rs.13,981.220
Min: 1 / Mult: 1
230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
53dBA
39W
3250rpm
5 Lead Wires
310mA
IP20
1.7m³/min
W2S130 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY