AC Axial Fans:
16 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.8,947.220 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ Rs.10,918.880 5+ Rs.9,872.440 10+ Rs.8,826.000 25+ Rs.8,655.640 50+ Rs.8,485.270 | Min: 1 / Mult: 1 | 115V / 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3200rpm | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ Rs.7,994.540 5+ Rs.7,834.650 10+ Rs.7,674.760 25+ Rs.7,514.870 50+ Rs.7,354.980 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 224CFM | 53dBA | 39W | 2800rpm | 2 Lead Wires | 310mA | IP20 | 6.334m³/min | W2S130 | |||||
Each | 1+ Rs.9,286.380 5+ Rs.9,188.640 10+ Rs.9,090.900 25+ Rs.8,993.160 50+ Rs.8,970.240 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | 310mA | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ Rs.8,408.980 5+ Rs.8,278.560 10+ Rs.8,148.130 25+ Rs.7,448.310 50+ Rs.7,363.180 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 38W | 3250rpm | 2 Lead Wires | - | IP20 | 6.33m³/min | W2S130 | |||||
Each | 1+ Rs.9,626.370 5+ Rs.9,530.100 10+ Rs.9,434.800 25+ Rs.9,340.450 50+ Rs.9,247.050 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
EBM-PAPST | Each | 1+ Rs.10,885.440 5+ Rs.10,088.160 10+ Rs.9,397.070 | Min: 1 / Mult: 1 | 115V | Circular | - | 55mm | - | - | - | - | - | - | - | - | - | W2S130 Series | ||||
EBM-PAPST | Each | 1+ Rs.16,434.550 5+ Rs.14,928.150 10+ Rs.13,981.220 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | 39W | 3250rpm | 5 Lead Wires | 310mA | IP20 | 1.7m³/min | W2S130 Series | ||||
Each | 1+ Rs.5,452.680 5+ Rs.5,040.780 10+ Rs.4,629.750 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 230CFM | 53dBA | 42W | 3250rpm | 2 Lead Wires | 230mA | - | - | OA162 Series | |||||
Each | 1+ Rs.8,583.170 5+ Rs.8,499.940 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | 172mm | 55mm | Ball Bearing | 293CFM | 60dB | 38W | 3400rpm | Terminals | 170mA | - | - | OA172SAPXC-SALTFOG Series | |||||
Each | 1+ Rs.5,570.920 5+ Rs.4,946.540 10+ Rs.4,395.620 | Min: 1 / Mult: 1 | 115V | Circular | 162mm | 55mm | Ball Bearing | 230CFM | 53dBA | 42W | 3400rpm | 2 Lead Wires | 470mA | - | - | OA162 Series | |||||
Each | 1+ Rs.8,861.340 5+ Rs.8,684.120 10+ Rs.8,506.900 25+ Rs.8,329.660 50+ Rs.8,152.440 | Min: 1 / Mult: 1 | 115V | Circular | 172mm | 55mm | Ball Bearing | 250.1CFM | 62dBA | 46W | 3050rpm | 2 Lead Wires | - | IP20 | 7m³/min | W2S130 | |||||
Each | 1+ Rs.5,930.560 5+ Rs.5,482.560 10+ Rs.5,035.510 | Min: 1 / Mult: 1 | 100V / 200V | Circular | 150mm | 55mm | Ball Bearing | 171CFM | 59dBA | - | 3000rpm | 2 Lead Wires | 620mA | - | 4.8m³/min | AC 5E | |||||
Each | 1+ Rs.4,738.100 5+ Rs.4,380.610 10+ Rs.4,028.150 20+ Rs.3,938.710 | Min: 1 / Mult: 1 | 230V | Circular | 150mm | 55mm | Ball Bearing | 240CFM | 53dBA | 46W | 3400rpm | 2 Lead Wires | 300mA | - | 6.79m³/min | AC 5E | |||||
Each | Pricing is unavailable. Please contact customer services. | 230V | Circular | 172mm | 55mm | Ball Bearing | 223.6CFM | 53dBA | - | - | 6 Lead Wires | 300mA | IP20 | 6.33m³/min | W2S130 | ||||||
Each | 1+ Rs.5,570.920 5+ Rs.4,946.540 10+ Rs.4,322.160 | Min: 1 / Mult: 1 | 230V | Circular | 172mm | 55mm | Ball Bearing | 230CFM | 53dBA | 42W | 3250rpm | 2 Lead Wires | 230mA | - | - | OA162 Series |